Omron D4n Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 240V
- RS Stock No.:
- 214-7538
- Mfr. Part No.:
- D4N-4F20
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR334.98
FREE delivery for orders over RM 150.00
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR334.98 |
*price indicative
- RS Stock No.:
- 214-7538
- Mfr. Part No.:
- D4N-4F20
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Metal | |
| Contact Type | Slow Action | |
| Terminal Type | Screw | |
| Series | D4n | |
| Minimum Operating Temperature | -10°C | |
| Switching AC Voltage | 240V | |
| Maximum Operating Temperature | 80°C | |
| Length | 72mm | |
| Depth | 30mm | |
| Width | 50mm | |
| Standards/Approvals | CCC, CE, CSA, RoHS, UL | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | M20 | |
| Mounting Orientation | Multi Directional | |
| Operating Force | 6.4N | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Metal | ||
Contact Type Slow Action | ||
Terminal Type Screw | ||
Series D4n | ||
Minimum Operating Temperature -10°C | ||
Switching AC Voltage 240V | ||
Maximum Operating Temperature 80°C | ||
Length 72mm | ||
Depth 30mm | ||
Width 50mm | ||
Standards/Approvals CCC, CE, CSA, RoHS, UL | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry M20 | ||
Mounting Orientation Multi Directional | ||
Operating Force 6.4N | ||
Omron D4N Series Safety Limit Switch, 10A Maximum Current, IP67 - D4N-4F20
This safety limit switch is designed for reliable control in automation and electrical applications. The robust construction features a metal housing, ensuring durability in demanding environments. Operating effectively across a temperature range of -30°C to +70°C, this model is equipped with a roller lever actuator, providing a dependable solution for various systems. With a DPST configuration and an IP67 rating, it meets industry standards for safety and protection.
Features & Benefits
• Offers 10A current capacity for diverse functionality
• IP67 rating ensures reliable operation in harsh conditions
• Metal housing provides enhanced durability and protection
• Roller lever actuator enables precise control and response
• Designed for slow action operation for safe switching
• IP67 rating ensures reliable operation in harsh conditions
• Metal housing provides enhanced durability and protection
• Roller lever actuator enables precise control and response
• Designed for slow action operation for safe switching
Applications
• Used with machinery to ensure safe operation
• Applied in production lines requiring consistent limit detection
• Utilised in plant automation systems for system control
• Integrated into safety systems for machine shutdown processes
• Applied in production lines requiring consistent limit detection
• Utilised in plant automation systems for system control
• Integrated into safety systems for machine shutdown processes
How does the IP67 rating enhance safety in different environments?
The IP67 rating means the switch is dust-tight and can withstand immersion in water up to 1 metre for 30 minutes, making it suitable for outdoor and industrial use without performance degradation.
What is the significance of the 10A current capacity for my applications?
The 10A limit allows for the control of larger loads in various automated systems, ensuring compatibility with a broader range of equipment while maintaining safety and efficiency.
How do the mechanical life specifications impact performance?
A mechanical life of 15 million operations indicates this switch's reliability and longevity, reducing the need for frequent replacements and enhancing the stability of operating processes over time.
Related links
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4N Series Adjustable Roller Lever Limit Switch IP67 240V
- Omron D4n Series Roller Lever Safety Limit Switch IP67 240V
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 240V
- Omron D4n Series Roller Lever Limit Switch IP67 240V
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 240V, 10A
