Omron D4N Series Adjustable Roller Lever Limit Switch, 2 NC, IP67, Metal Housing, 240V
- RS Stock No.:
- 215-5041
- Mfr. Part No.:
- D4N-4B2G
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR263.19
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR263.19 |
*price indicative
- RS Stock No.:
- 215-5041
- Mfr. Part No.:
- D4N-4B2G
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Adjustable Roller Lever | |
| IP Rating | IP67 | |
| Contact Configuration | 2 NC | |
| Housing Material | Metal | |
| Contact Type | Slow Action | |
| Terminal Type | Screw | |
| Series | D4N | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 240V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, RoHS, CSA, CE, CCC | |
| Width | 50mm | |
| Length | 72mm | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Mounting Orientation | Multi Directional | |
| Operating Force | 4.5N | |
| Mechanical Life | 15000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Adjustable Roller Lever | ||
IP Rating IP67 | ||
Contact Configuration 2 NC | ||
Housing Material Metal | ||
Contact Type Slow Action | ||
Terminal Type Screw | ||
Series D4N | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 240V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, RoHS, CSA, CE, CCC | ||
Width 50mm | ||
Length 72mm | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Mounting Orientation Multi Directional | ||
Operating Force 4.5N | ||
Mechanical Life 15000000Operations | ||
Omron D4N Series Limit Switch, 10A Maximum Current Rating, Adjustable Roller Lever Actuator Type - D4N-4B2G
This limit switch is engineered for precision control in various applications. Designed with an adjustable roller lever, it ensures accurate actuation in mechanical systems. The switch features a DPST configuration with a normal state configuration of 2NC, standing resilient with an IP67 rating, making it suitable for challenging environments. Its robust metal housing guarantees durability, while it can operate efficiently under temperatures ranging from -30°C to +70°C. With a maximum current capacity of 10A and rated for a maximum AC voltage of 240V, it boasts a mechanical life of 15 million cycles, suitable for demanding tasks.
Features & Benefits
• Adjustable roller lever simplifies installation and settings
• DPST configuration enhances versatility for complex controls
• IP67 rating ensures protection against dust and water ingress
• 10 A current capacity supports a wide range of applications
• Designed for slow action, reducing wear and tear
• Metal housing contributes to durability in industrial settings
• DPST configuration enhances versatility for complex controls
• IP67 rating ensures protection against dust and water ingress
• 10 A current capacity supports a wide range of applications
• Designed for slow action, reducing wear and tear
• Metal housing contributes to durability in industrial settings
Applications
• Used with automation systems for precise control
• Commonly employed in machinery for reliable performance
• Essential in industrial equipment to ensure operational safety
• Implemented in electronics to manage electrical signals
• Commonly employed in machinery for reliable performance
• Essential in industrial equipment to ensure operational safety
• Implemented in electronics to manage electrical signals
What advantages does the adjustable roller lever provide?
The adjustable roller lever allows for fine-tuning of the actuation point, making it adaptable to different operational needs and configurations. This flexibility enhances usability in various applications.
How does the IP67 rating affect its usability in demanding environments?
The IP67 rating ensures that the switch is completely protected from dust ingress and can withstand immersion in water up to 1 metre for a duration of 30 minutes. This durability is Crucial for maintaining functionality in wet or contaminated environments.
What is the significance of the mechanical life of 15 million cycles?
A mechanical life of 15 million cycles indicates the switch's long-lasting performance, reducing the need for frequent replacements and ensuring continuous operation in high-demand applications, ultimately lowering operational costs.
Related links
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 240V
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 Metal Housing 3A
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 240V
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 Resin 240V ac,
- Omron D4n Series Roller Lever Limit Switch IP67 240V
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
