Omron D4n Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 240V, 10A
- RS Stock No.:
- 214-6727
- Mfr. Part No.:
- D4N-8A32
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR280.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR280.63 |
*price indicative
- RS Stock No.:
- 214-6727
- Mfr. Part No.:
- D4N-8A32
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Metal | |
| Contact Type | Slow Action | |
| Switching Current | 10A | |
| Terminal Type | Screw | |
| Series | D4n | |
| Switching DC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 240V | |
| Maximum Operating Temperature | 70°C | |
| Width | 50mm | |
| Length | 72mm | |
| Standards/Approvals | CE, CCC, CSA, RoHS, UL | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Multi Directional | |
| Mechanical Life | 15000000Cycles | |
| Operating Force | 6.4N | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Metal | ||
Contact Type Slow Action | ||
Switching Current 10A | ||
Terminal Type Screw | ||
Series D4n | ||
Switching DC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 240V | ||
Maximum Operating Temperature 70°C | ||
Width 50mm | ||
Length 72mm | ||
Standards/Approvals CE, CCC, CSA, RoHS, UL | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Multi Directional | ||
Mechanical Life 15000000Cycles | ||
Operating Force 6.4N | ||
Conduit Entry M20 | ||
Omron D4n Series Limit Switch, IP67, 10A Switching Current - D4N-8A32
This limit switch is a Compact industrial actuator designed to detect mechanical movement and signal control systems in automation environments. Suited to factory and plant settings, it provides a sealed switching Interface for standard and micro loads and accepts conduit or connector entries for straightforward wiring and maintenance.
Features & Benefits
• IP67 ingress protection for harsh environment operation
• Metal housing offering robust mechanical protection
• 1NO/1NC slow-action contacts rated for 10A switching
• Operating temperature range from -30°C to +70°C for broad climates
• Mechanical life of 15 million cycles for extended service
• M20 conduit entry enabling European conduit compatibility
• Metal housing offering robust mechanical protection
• 1NO/1NC slow-action contacts rated for 10A switching
• Operating temperature range from -30°C to +70°C for broad climates
• Mechanical life of 15 million cycles for extended service
• M20 conduit entry enabling European conduit compatibility
**Applications**
• Suitable for conveyor end-of-travel detection in production lines
• Ideal for safety interlock monitoring on machine guards
• Used with actuated doors and sliding Gates for position feedback
• Can be used for limit sensing on presses and stamping equipment
• Suitable for retrofitting older control panels requiring sealed switches
• Ideal for safety interlock monitoring on machine guards
• Used with actuated doors and sliding Gates for position feedback
• Can be used for limit sensing on presses and stamping equipment
• Suitable for retrofitting older control panels requiring sealed switches
What Terminal connection method does it use?
Screw terminals are provided for field wiring and accept AWG20–AWG18 equivalent conductors when crimp terminals are fitted.
How does the contact arrangement support signalling needs?
The built-in contacts provide one normally open and one normally closed slow-action circuit, enabling both make and break indications for control logic.
What electrical voltages and utilisation categories apply?
It switches AC up to 240V and DC up to 250V and meets AC-15 and DC-13 utilisation conditions as specified for control applications.
How is mounting flexibility addressed?
The head can be oriented in multiple directions and the unit supports multi-directional mounting to match actuator geometry.
Are there considerations for electrical protection?
A series fuse is recommended for short-circuit protection
use a 10A gI or gG type to meet the specified rating guidance.
Related links
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 240V, 10A
