Bernstein AG MN78 Series Plunger Limit Switch, IP66, Die Cast Aluminium Housing
- RS Stock No.:
- 940-173
- Mfr. Part No.:
- 6087000134
- Manufacturer:
- Bernstein AG
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,259.85
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,259.85 |
*price indicative
- RS Stock No.:
- 940-173
- Mfr. Part No.:
- 6087000134
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Housing Material | Die Cast Aluminium | |
| Series | MN78 | |
| Minimum Operating Temperature | 15°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 42.5mm | |
| Length | 135.8mm | |
| Standards/Approvals | EN 60947-5-1 | |
| Depth | 44.5mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Housing Material Die Cast Aluminium | ||
Series MN78 | ||
Minimum Operating Temperature 15°C | ||
Maximum Operating Temperature 70°C | ||
Width 42.5mm | ||
Length 135.8mm | ||
Standards/Approvals EN 60947-5-1 | ||
Depth 44.5mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- DE
The Bernstein AG robust limit switch designed for precise actuation and reliable performance in various environments, enhancing operational efficiency and safety within industrial applications.
Constructed from Durable die-cast aluminium for longevity and reliability
Operates within an ambient temperature range of -15 °C to +70 °C
Capable of achieving mechanical life up to 1 x 10 operating cycles
Features a protection rating of IP66/IP67 for optimal resistance to dust and moisture
Related links
- Bernstein AG MN78 Series Plunger Limit Switch Die Cast Aluminium Housing
- Bernstein AG MN78 Series Plunger Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG MN78 Series Roller Lever Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG MN78 Series Roller Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG MN78 Series Lever Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG D Series Plunger Limit Switch 1 NO Die Cast Aluminium Housing 6A
- Bernstein AG D Series Plunger Limit Switch IP65 240V ac, 3A
- Honeywell Technologies EX Series Plunger Limit Switch IP67 IP65 480V ac,
