Bernstein AG MN78 Series Roller Lever Limit Switch, 1 NC, 1 NO, IP66, IP67, Aluminium Housing, 240V ac, 3A

N

Subtotal (1 unit)*

MYR228.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR228.20

*price indicative

RS Stock No.:
656-302
Mfr. Part No.:
6087000062
Manufacturer:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Product Type

Limit Switch

Actuator Type

Roller Lever

IP Rating

IP66, IP67

Contact Configuration

1 NC, 1 NO

Housing Material

Aluminium

Terminal Type

Screw

Switching Current

3A

Series

MN78

Minimum Operating Temperature

-30°C

Switching AC Voltage

240V ac

Switching DC Voltage

24V dc

Maximum Operating Temperature

75°C

Length

108.3mm

Depth

44.5mm

Standards/Approvals

VDE

Width

42.5mm

Hazardous Area Certification

No

Conduit Entry

1 x M20 x 1.5

Mechanical Life

10000000Cycles

Operating Force

18.5Ncm

Mounting Orientation

Any Position

COO (Country of Origin):
HU
The Bernstein AG Position Switch is especially suitable for switching low currents. It has a modular design with numerous actuators to choose from and offers the highest switching reliability with Advanced switching insert technology.

Standard switch and standard actuator to DIN EN 50041

Protection class IP66 and IP67 to EN 60529

Enclosure is MADE of aluminium pressure die-casting

Cover is MADE of sheet metal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy