Bernstein AG MN78 Series Roller Limit Switch, 1 NC, 1 NO, IP66, IP67, Aluminium Housing, 240V ac, 3A
- RS Stock No.:
- 656-292
- Mfr. Part No.:
- 6087000014
- Manufacturer:
- Bernstein AG
N
Subtotal (1 unit)*
MYR219.95
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 4 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR219.95 |
*price indicative
- RS Stock No.:
- 656-292
- Mfr. Part No.:
- 6087000014
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Limit Switch | |
| Actuator Type | Roller | |
| Contact Configuration | 1 NC, 1 NO | |
| IP Rating | IP66, IP67 | |
| Housing Material | Aluminium | |
| Terminal Type | Screw | |
| Switching Current | 3A | |
| Series | MN78 | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 75°C | |
| Depth | 44.5mm | |
| Length | 108.3mm | |
| Standards/Approvals | VDE | |
| Width | 42.5mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Any Position | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Operating Force | 24N | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Limit Switch | ||
Actuator Type Roller | ||
Contact Configuration 1 NC, 1 NO | ||
IP Rating IP66, IP67 | ||
Housing Material Aluminium | ||
Terminal Type Screw | ||
Switching Current 3A | ||
Series MN78 | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 75°C | ||
Depth 44.5mm | ||
Length 108.3mm | ||
Standards/Approvals VDE | ||
Width 42.5mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Any Position | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 1 x M20 x 1.5 | ||
Operating Force 24N | ||
- COO (Country of Origin):
- HU
The Bernstein AG Position Switch is especially suitable for switching low currents. It has a modular design with numerous actuators to choose from and offers the highest switching reliability with Advanced switching insert technology.
Standard switch and standard actuator to DIN EN 50041
Protection class IP66 and IP67 to EN 60529
Enclosure is MADE of aluminium pressure die-casting
Cover is MADE of sheet metal
Related links
- Bernstein AG MN78 Series Roller Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG MN78 Series Roller Lever Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG MN78 Series Plunger Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG MN78 Series Lever Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG MN78 Series Plunger Limit Switch Die Cast Aluminium Housing
- Bernstein AG D Series Roller Lever Limit Switch 1 NO Die Cast Aluminium Housing 3A
- Bernstein AG D Series Roller Limit Switch 1 NO Die Cast Aluminium Housing 10A
- Bernstein AG D Series Plunger Limit Switch IP65 240V ac, 3A
