Bernstein AG D Series Roller Limit Switch, 1 NC, 1 NO, IP65, Aluminium Housing, 240V ac, 10A

N

Subtotal (1 unit)*

MYR669.20

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR669.20

*price indicative

RS Stock No.:
656-337
Mfr. Part No.:
6041185173
Manufacturer:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Product Type

Limit Switch

Actuator Type

Roller

IP Rating

IP65

Contact Configuration

1 NC, 1 NO

Housing Material

Aluminium

Switching Current

10A

Terminal Type

Screw

Series

D

Switching AC Voltage

240V ac

Depth

44mm

Width

82mm

Standards/Approvals

VDE

Length

56mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Mounting Orientation

Any Position

Conduit Entry

2 x M20 x 1.5 thermoplastic

COO (Country of Origin):
DE
The Bernstein AG Position Switch features a heavy-duty enclosure with protection class IP 65 according to VDE 0470 T1. The enclosure is MADE of aluminium pressure die-casting, and the cover is constructed from sheet aluminium.

Connection designation conforming to DIN EN 50013

Sturdy contacts

Hard wearing guide bushes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy