Bernstein AG MN78 Series Plunger Limit Switch, IP66, Die Cast Aluminium Housing
- RS Stock No.:
- 940-172
- Mfr. Part No.:
- 6087000133
- Manufacturer:
- Bernstein AG
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,259.85
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,259.85 |
*price indicative
- RS Stock No.:
- 940-172
- Mfr. Part No.:
- 6087000133
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Housing Material | Die Cast Aluminium | |
| Series | MN78 | |
| Minimum Operating Temperature | 15°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 44.5mm | |
| Length | 135.8mm | |
| Width | 42.5mm | |
| Standards/Approvals | EN 60947-5-1 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Housing Material Die Cast Aluminium | ||
Series MN78 | ||
Minimum Operating Temperature 15°C | ||
Maximum Operating Temperature 70°C | ||
Depth 44.5mm | ||
Length 135.8mm | ||
Width 42.5mm | ||
Standards/Approvals EN 60947-5-1 | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- DE
The Bernstein AG metal-bodied limit switch is designed for precise actuation within defined parameters, ensuring high reliability in a variety of applications with a robust build suited for harsh environments.
Enclosure constructed from die-cast aluminium for durability
Wide ambient temperature range of –15 °C to +70 °C for versatile use
Achieves mechanical life of 1 million operating cycles for longevity
Protection type IP66/IP67 for superior resistance against dust and water
Related links
- Bernstein AG MN78 Series Plunger Limit Switch Die Cast Aluminium Housing
- Bernstein AG MN78 Series Plunger Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG MN78 Series Roller Lever Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG MN78 Series Roller Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG MN78 Series Lever Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG D Series Plunger Limit Switch 1 NO Die Cast Aluminium Housing 6A
- Bernstein AG D Series Plunger Limit Switch IP65 240V ac, 3A
- Honeywell Technologies EX Series Plunger Limit Switch IP67 IP65 480V ac,
