Sunnex Equipment AB C Shape Light Clamp for LED Lamps, 4 mm Fixing Hole Diameter
- RS Stock No.:
- 298-981
- Mfr. Part No.:
- 14020
- Manufacturer:
- Sunnex Equipment AB
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 298-981
- Mfr. Part No.:
- 14020
- Manufacturer:
- Sunnex Equipment AB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Product Type | Light Clamp | |
| Compatible Lamp Type | LED | |
| Number of Fixing Holes | 4 | |
| Fixing Hole Diameter | 4mm | |
| Fixing Centres | 60 mm | |
| Compatible Lamp Shape | C Shape | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Product Type Light Clamp | ||
Compatible Lamp Type LED | ||
Number of Fixing Holes 4 | ||
Fixing Hole Diameter 4mm | ||
Fixing Centres 60 mm | ||
Compatible Lamp Shape C Shape | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- SE
Accessories, C-clamp
Gap 42mm. Fits all Sunnex machine lights.
Applications
Related links
- Sunnex Equipment AB Tube Lighting Base for LED Lamps, 4 mm Fixing Hole Diameter
- Sunnex Equipment AB Tube Wall Light Bracket for LED Lamps, 4 mm Fixing Hole Diameter
- RS PRO Lighting Mounting Clamp for LED Lamps, 4 mm Fixing Hole Diameter
- RS PRO Round Clip Type Light Clamp for Compact Fluorescent 4 mm Fixing Hole Diameter
- RS PRO Round Spring Steel Clip Type Light Clamp for Compact Fluorescent 4 mm Fixing Hole Diameter
- Sunnex Equipment AB 31100 LED Magnifying Lamp with Table Lamp 120 mm Lens Dia.
- Sunnex Equipment AB Surface Mounting Frame
- Sunnex Equipment AB Circular M20 Anti-Vibration Mount 98 mm OD, 202 mm H
