Patlite Tube Mounting Bracket for LED Lamps
- RS Stock No.:
- 801-883
- Mfr. Part No.:
- SZW-306
- Manufacturer:
- Patlite
N
Subtotal (1 unit)*
MYR186.79
FREE delivery for orders over RM 150.00
In Stock
- Plus 19 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR186.79 |
*price indicative
- RS Stock No.:
- 801-883
- Mfr. Part No.:
- SZW-306
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Mounting Bracket | |
| Compatible Lamp Type | LED | |
| Number of Fixing Holes | 2 | |
| Compatible Lamp Shape | Tube | |
| Standards/Approvals | RoHS | |
| Series | SZW | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Mounting Bracket | ||
Compatible Lamp Type LED | ||
Number of Fixing Holes 2 | ||
Compatible Lamp Shape Tube | ||
Standards/Approvals RoHS | ||
Series SZW | ||
- COO (Country of Origin):
- TW
The Patlite device offers versatile mounting options and is designed to operate in varied orientations, ensuring optimal performance in diverse environments.
Vibration resistance is rated at 20 m/s, ensuring durability under rigorous conditions
Shock resistance tested up to 1,000 times at 100 m/s for reliable performance
Constructed from SUS materials for enhanced strength and longevity
Recommended torque settings are specified for each mounting application
Related links
- Patlite Tube Mounting Bracket for LED Lamps
- Patlite Tube Mounting Bracket for LED Lamps, 4.2 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 4.5 mm Fixing Hole Diameter
- Banner Tube LED Indication Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
- Waldmann Circular Lighting Mounting Bracket for LED Tube Lamps, 10 mm Fixing Hole Diameter
- Waldmann Circular Lighting Mounting Bracket for LED Tube Lamps, 6.5 mm Fixing Hole Diameter
