Waldmann Circular Lighting Mounting Bracket for LED Tube Lamps, 6.5 mm Fixing Hole Diameter

Subtotal (1 unit)*

MYR132.24

Add to Basket
Select or type quantity
In Stock
  • Plus 114 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR132.24

*price indicative

RS Stock No.:
254-1436
Distrelec Article No.:
304-23-908
Mfr. Part No.:
SK0995719-00085652
Manufacturer:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Product Type

Lighting Mounting Bracket

Compatible Lamp Type

LED Tube

Number of Fixing Holes

2

Fixing Hole Diameter

6.5mm

Compatible Lamp Shape

Circular

Standards/Approvals

No

Series

RL70

COO (Country of Origin):
DE
The Waldmann luminaire short bracket L-shape with profiled rubber material.

Bracket material using galvanized steel

Short L- shape item

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy