TE Connectivity Lighting Accessory
- RS Stock No.:
- 828-293
- Mfr. Part No.:
- 4-2465542-2
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 pack of 240 units)*
MYR50,965.10
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR50,965.10 | MYR212.355 |
*price indicative
- RS Stock No.:
- 828-293
- Mfr. Part No.:
- 4-2465542-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Accessory | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Accessory | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle designed to facilitate connections for control devices to luminaires, ensuring a tidy installation without obstructive components. Its design enhances functionality while preserving aesthetic appeal.
Accommodates poles with diameters of 50mm to 100mm
Includes built-in surge protection for enhanced device safety
IP66 and IK09 rated for enduring outdoor conditions
Integrated pre-installed connections using sunlight resistant cable
Related links
- TE Connectivity Lighting Accessory
- TE Connectivity, 4-2465542 Receptacle for use with Enables Zhaga 2444029-1
- TE Connectivity, 2213 Connector Accessory for use with Lighting
- TE Connectivity, BUCHANAN WireMate Slim Poke-In Connector Accessory
- TE Connectivity Poke-in Series Surface Connector Female Solder 6A, 1-Way
- TE Connectivity Lighting Cover for use with LED Outdoor Roadway 76mm Width, Push-in
- TE Connectivity Lighting Connectors
- TE Connectivity, 2341474 Connector Accessory for use with LUMAWISE Endurance S
