TE Connectivity, BUCHANAN WireMate Slim Poke-In Connector Accessory
- RS Stock No.:
- 845-596
- Mfr. Part No.:
- 2834167-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 50 units)*
MYR56.86
FREE delivery for orders over RM 150.00
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR56.86 | MYR1.137 |
*price indicative
- RS Stock No.:
- 845-596
- Mfr. Part No.:
- 2834167-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Accessory Type | Connector Accessory | |
| Series | BUCHANAN WireMate Slim Poke-In | |
| Material | Tinned Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Accessory Type Connector Accessory | ||
Series BUCHANAN WireMate Slim Poke-In | ||
Material Tinned Copper Alloy | ||
- COO (Country of Origin):
- CN
The TE Connectivity Buchanan WireMate Poke-In Connector offers a surface-mount releasable slim wire socket contact for wire-to-board PCB applications. This right angle solution is Ideal for LED solid-state lighting building automation and telecommunications.
Accommodates wire size ranges from 18 to 22 AWG
Electrical ratings support a maximum voltage of 300 VAC
Delivers power handling capacity up to 9 A maximum current
Utilises a surface mount right angle termination method
Related links
- TE Connectivity, BUCHANAN WireMate Slim Poke-In Connector Accessory
- TE Connectivity Buchanan WireMate Series PCB Header
- TE Connectivity Buchanan WireMate Series Board Connector Female Surface Mount 6A, 1-Way
- TE Connectivity Buchanan WireMate Series Board Connector Male Through Hole 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Surface Connector Female Surface Mount 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Surface Wire-to-Board Female Surface Mount 6A, 2-Way
- TE Connectivity BUCHANAN Series Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 1 Row
