Schneider Electric Wiser Roller Shutter Relay
- RS Stock No.:
- 272-7449
- Mfr. Part No.:
- CCT5015-0002W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR417.95
FREE delivery for orders over RM 150.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR417.95 |
*price indicative
- RS Stock No.:
- 272-7449
- Mfr. Part No.:
- CCT5015-0002W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Roller Shutter Relay | |
| Series | Wiser | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Roller Shutter Relay | ||
Series Wiser | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
Schneider Electric CCT Series Roller Shutter Relay, 240V AC Voltage Rating, 4A Current Rating - CCT5015-0002W
This roller shutter relay is a connected device designed for controlling blinds and shutters in a home automation environment. It operates at 240V AC and features a compact flush mount design, measuring 43mm in width and height. This innovative module integrates with the Wiser range, enabling smart control of window coverings through various interfaces.
Features & Benefits
• Operates with a rated current of 4A for reliable performance
• Low standby power consumption at just 0.3W to minimise energy use
• Compatible with Zigbee 3.0 for seamless smart home integration
• Supports connection with up to 15 smart devices for expanded control
• Local programming indication with a dual-colour LED for easy setup
• Flush mount design allows discreet installation in any indoor space
Applications
• Used for automating window blinds in residential homes
• Ideal for managing shutter operations via mobile application
• Compatible with multiple switch configurations for enhanced user control
• Facilitates integration with existing Wiser home automation systems
• Designed for indoor installation in various environments
What is the maximum distance for remote control operation?
The device communicates wirelessly via Zigbee technology, allowing remote control within a range of up to 50 metres, ensuring convenience in operation across larger spaces.
How is firmware updated for this relay module?
Firmware can be easily updated through the Wiser App, allowing users to maintain the latest features and improvements without hassle.
What type of wiring is required for installation?
The relay requires a wiring configuration with a neutral and features screw terminals accommodating solid cables from 1.5mm² to 2.5mm², facilitating a straightforward installation process.
How many push-buttons can be connected to the device?
An unlimited number of double push-buttons can be connected, enabling versatile manual control options throughout your home or workspace.
Related links
- Schneider Electric Wiser Wireless Switch
- Schneider Electric C/CT Dimming Controller, Flush Mount
- Schneider Electric Wiser Series Wall Timer Relay, 240 V ac 240V ac
- Schneider Electric Wiser Gateway, ZigBee
- Schneider Electric Wiser Thermostat
- Schneider Electric Wiser Circuit Breaker Communication Module, Wireless
- Schneider Electric Wiser Series Alarm, 24V dc
- Schneider Electric Wiser Series Alarm 70 dB @ 1m
