Schneider Electric Wiser Series Alarm, 3V, 70 dB @ 1m

Subtotal (1 unit)*

MYR359.74

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR359.74

*price indicative

RS Stock No.:
272-7452
Mfr. Part No.:
CCT592012
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Alarm

Supply Voltage

3V

Height

70.8mm

Depth

18.96mm

Width

68.68mm

Series

Wiser

Sound Level at 1m

70dB

Alarm Function

Yes

COO (Country of Origin):
CN
The Schneider Electric wiser water leak detector allows you to be alerted in the event of a water leak. It also allows you to associate an action such as turning off the heating, to be notified remotely on the Wiser Home application and much more.

Battery life of 5 years

No wiring required

Easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy