Schneider Electric Wiser Wireless Switch
- RS Stock No.:
- 272-7448
- Mfr. Part No.:
- CCT5011-0002W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR314.16
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR314.16 |
*price indicative
- RS Stock No.:
- 272-7448
- Mfr. Part No.:
- CCT5011-0002W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wireless Switch | |
| Standards/Approvals | RoHS Compliant | |
| Series | Wiser | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wireless Switch | ||
Standards/Approvals RoHS Compliant | ||
Series Wiser | ||
- COO (Country of Origin):
- CN
Schneider Electric CCT Series Wireless Switch, 10A Current Rating, Flush Mount - CCT5011-0002W
This wireless switch by Schneider Electric with a sensor switch controller offers a convenient and efficient solution for various applications. With its wireless technology, flush mount design, and impressive technical specifications, this switch is dependable for automation, electronics, and electrical industries. The product is RoHS Compliant, ensuring reliability and safety.
Features & Benefits
• 10A current rating for high-performance operation
• 240V AC voltage rating for versatile use
• Wiser wireless switch with a stand-out flush mount design
• Wireless switch with a height of 43mm for easy installation
• Energy-efficient with a wattage of 300mW
Applications
• Ideal for automation systems in commercial buildings
• Can be used for integrating with smart home setups
• Suitable for use in lighting control systems
• Can be used in sensor-based security systems
Can it be used in industrial automation settings?
This wireless switch is suitable for industrial automation applications, offering reliable performance and seamless integration with existing systems.
Will it work with other Schneider Electric products?
Yes, the CCT Series wireless switch is designed to be compatible with a range of Schneider Electric products, ensuring easy integration.
Is it suitable for residential use?
The wireless switch is reliable for residential applications, offering convenience and efficiency in controlling lighting and other devices.
Related links
- Schneider Electric Wiser Roller Shutter Relay
- Schneider Electric White Wireless Switch, Wiser
- Schneider Electric C/CT Dimming Controller, Flush Mount
- Schneider Electric Wiser Circuit Breaker Communication Module, Wireless
- Schneider Electric Wiser Surface Mount Temperature Control Module 1 Input, 1 Output Analogue 230V ac Temperature Control
- Schneider Electric Wiser Gateway, ZigBee
- Schneider Electric Wiser Thermostat
- Schneider Electric Wiser Series Alarm, 24V dc
