Osram 1 Lighting Ballast Electronic Compact Fluorescent, 220V, 240 V
- RS Stock No.:
- 873-5114
- Mfr. Part No.:
- QTi DALI 1x21/39/220-240 DIM
- Manufacturer:
- Osram 1
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 873-5114
- Mfr. Part No.:
- QTi DALI 1x21/39/220-240 DIM
- Manufacturer:
- Osram 1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram 1 | |
| Product Type | Lighting Ballast | |
| Number of Lamps | 1 | |
| Ballast Type | Electronic | |
| Compatible Lamp Type | Compact Fluorescent | |
| Voltage | 220V, 240V | |
| Dimmable | Yes | |
| High Frequency | Yes | |
| Length | 360mm | |
| Compatible Lamp Designation | T5, T8 | |
| Lighting Power | 39 W | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS, REACH, EU | |
| Width | 30mm | |
| Height | 21mm | |
| Dimming Protocol | DALI | |
| Series | QUICKTRONIC | |
| Select all | ||
|---|---|---|
Brand Osram 1 | ||
Product Type Lighting Ballast | ||
Number of Lamps 1 | ||
Ballast Type Electronic | ||
Compatible Lamp Type Compact Fluorescent | ||
Voltage 220V, 240V | ||
Dimmable Yes | ||
High Frequency Yes | ||
Length 360mm | ||
Compatible Lamp Designation T5, T8 | ||
Lighting Power 39 W | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS, REACH, EU | ||
Width 30mm | ||
Height 21mm | ||
Dimming Protocol DALI | ||
Series QUICKTRONIC | ||
QUICKTRONIC Intelligent DIM Dimmable Electronic Control Gear
The Osram Quicktronic Intelligent DIM T5 is a dimmable electronic control gear for fluorescent lamps. This ECG guarantees the same luminous flux with direct and alternating current. The Quicktronic Intelligent DIM T5 is the perfect electronic ballast for use with motion sensor lighting.
Ideal applications for the Quicktronic-M ECG are in emergency installations, public buildings, open plan offices, corridors and storage rooms. Also suitable for luminaires of protection class I.
Same luminous flux with direct and alternating current
Perfect lamp start for applications with motion sensors
Dimming of amalgam lamps without flickering or reduced lifespan
Very high efficiency thanks to cut-off technology
Automatic restart after lamp replacement
ECGs comply with MINERGIE standard due to very low standby consumption
Configurable emergency power characteristics
Control via DALI
Supply voltage: 220-240 V
Line frequency: 0 Hz | 50 Hz | 60 Hz
Line voltage: 198-264 V
Dimming range: 1-100 % luminous flux
Lamp start: within 0.6 s
Lifetime up to 100,000 hours
Automatic shutdown of defective lamps and at end of life
Energy Efficiency Index EEI: A1 BAT
Overtemperature protection: Thermal management at high tc temperatures
Related links
- Osram Lighting Ballast Electronic Compact Fluorescent 240 V
- Osram 1 Lighting Ballast Electronic Fluorescent 240 V
- RS PRO Lighting Ballast Electronic Compact Fluorescent 220V, 240 V
- RS PRO Lighting Ballast Electronic Fluorescent 220V, 240 V
- Osram 1 Lighting Ballast Electronic HID 240 V
- Osram Lighting Ballast Electronic Fluorescent 240 V
- Osram Lighting Ballast Electronic Compact Fluorescent
- Osram Lighting Ballast Electronic FL 16 mm 220V, 240 V
