Osram 1 Lighting Ballast Electronic HID, 220V, 240 V
- RS Stock No.:
- 873-5054
- Mfr. Part No.:
- PT-FIT 35/220-240 I
- Manufacturer:
- Osram 1
Subtotal (1 unit)*
MYR220.52
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR220.52 |
*price indicative
- RS Stock No.:
- 873-5054
- Mfr. Part No.:
- PT-FIT 35/220-240 I
- Manufacturer:
- Osram 1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram 1 | |
| Product Type | Lighting Ballast | |
| Number of Lamps | 1 | |
| Ballast Type | Electronic | |
| Compatible Lamp Type | HID | |
| Voltage | 220V, 240V | |
| Dimmable | No | |
| Length | 171mm | |
| Minimum Operating Temperature | -15°C | |
| Compatible Lamp Designation | CDM | |
| Lighting Power | 39 W | |
| Maximum Operating Temperature | 60°C | |
| Width | 83mm | |
| Standards/Approvals | EU, REACH, RoHS | |
| Height | 33mm | |
| Series | POWERTRONIC | |
| Select all | ||
|---|---|---|
Brand Osram 1 | ||
Product Type Lighting Ballast | ||
Number of Lamps 1 | ||
Ballast Type Electronic | ||
Compatible Lamp Type HID | ||
Voltage 220V, 240V | ||
Dimmable No | ||
Length 171mm | ||
Minimum Operating Temperature -15°C | ||
Compatible Lamp Designation CDM | ||
Lighting Power 39 W | ||
Maximum Operating Temperature 60°C | ||
Width 83mm | ||
Standards/Approvals EU, REACH, RoHS | ||
Height 33mm | ||
Series POWERTRONIC | ||
POWERTRONIC PT-FIT I Electronic Control Gear for HID Lamps with Cable Lamp
The Osram Powertronic PT-FIT I is an electronic control gear with cable clamp for HID lamps. This ECG guarantees a long lamp life at maximum permitted temperatures. The Powertronic PT-FIT I features extended terminal section, which enables mains looping. This ECG has an ergonomic strain relief for correct installation in suspended ceilings.
Ideal applications for the Powertronic PT-FIT I are in shop lighting, health and fitness areas, effect and accent lighting.
ECG with ergonomic strain relief
Optimized cost/benefit factor
Automatic safety shutdown of lamps in the event of a defect or at end of life
Energy Efficiency Index EEI: A2
Supply voltage: 220-240 V
Line frequency: 50-60 Hz
Related links
- Osram 1 Lighting Ballast Electronic Fluorescent 240 V
- Osram 1 Lighting Ballast Electronic Compact Fluorescent 240 V
- Philips Lighting Lighting Ballast Electronic Ceramic Metal Halide 240 V
- Osram Lighting Ballast Electronic Fluorescent 240 V
- Osram Lighting Ballast Electronic FL 16 mm 220V, 240 V
- Osram Lighting Ballast Electronic Compact Fluorescent 240 V
- Philips Lighting Lighting Ballast Electronic TL5 ECO 240 V
- Philips Lighting Lighting Ballast Electronic TL5 HO 240 V
