Osram Lighting Ballast Electronic Compact Fluorescent, 220V, 240 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
873-5098
Distrelec Article No.:
133-54-980
Mfr. Part No.:
QTP-DL 2X36-40/220-240
Manufacturer:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

Lighting Ballast

Number of Lamps

1

Ballast Type

Electronic

Compatible Lamp Type

Compact Fluorescent

Voltage

220V, 240V

Dimmable

No

High Frequency

Yes

Length

280mm

Minimum Operating Temperature

-20°C

Lighting Power

2 x 36 → 40 W, 2 x 36 → 40 W

Compatible Lamp Designation

CFL

Maximum Operating Temperature

50°C

Height

28mm

Standards/Approvals

EU, REACH, RoHS

Width

40mm

Series

QUICKTRONIC

COO (Country of Origin):
CN

QUICKTRONIC QTP-DL Professional Electronic Control Gear


The Osram Quicktronic Professional QTP-DL is an electronic control gear for Osram Dulux lamps. This ECG features improved thermal behaviour for smaller luminaires. The Quicktronic Professional QTP-DL has an exceptionally reliable end-of-life safety shutdown as per Test 2. Ideal applications for this electronic control gear are in economical luminaire solutions in small spaces, modern luminaires for foyers, offices, retail outlets, exhibition rooms, floor standing luminaires, wall lights, film lights and ceiling coffer luminaires.

Improved thermal behaviour

Long life time of 50,000 hours

Reliable end-of-life safety shutdown

Combi-wiring terminal for automatic or manual wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy