Omron F3SG Series Light Curtain Receiver, Sender, 47 Beam(s), 14 mm Resolution
- RS Stock No.:
- 214-7632
- Mfr. Part No.:
- F3SG-4SRA0480-14
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR10,222.03
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,222.03 |
*price indicative
- RS Stock No.:
- 214-7632
- Mfr. Part No.:
- F3SG-4SRA0480-14
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 47 | |
| Protective Height | 480mm | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Height | 480mm | |
| Width | 32mm | |
| Maximum Response Time | 13ms | |
| Length | 480mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 47 | ||
Protective Height 480mm | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Height 480mm | ||
Width 32mm | ||
Maximum Response Time 13ms | ||
Length 480mm | ||
Omron F3SG Series Light Curtain, 480mm Protective Height, 47 Beams - F3SG-4SRA0480-14
This light curtain provides non-contact presence detection for safeguarding access to hazardous machinery in industrial environments. It operates as the receiver element within a multi-beam safety sensor arrangement, delivering fast signal acknowledgement and accommodating short to medium detection distances for machine-guarding tasks.
Features and Benefits:
• 47 beams provide comprehensive object detection coverage
• 14mm beam spacing enables fine object resolution and cut-out accuracy
• Response time 13ms supports rapid hazard detection and stop initiation
• Operates from 0.3-10m scanning range for flexible mounting layouts
• Maximum protective width 10m allows wide-area protection coverage
• Maximum supply voltage 28.8V ensures compatibility with common control supplies
• 14mm beam spacing enables fine object resolution and cut-out accuracy
• Response time 13ms supports rapid hazard detection and stop initiation
• Operates from 0.3-10m scanning range for flexible mounting layouts
• Maximum protective width 10m allows wide-area protection coverage
• Maximum supply voltage 28.8V ensures compatibility with common control supplies
Applications
• Suitable for safeguarding conveyor access points in factories
• Ideal for perimeter protection around robotic workcells
• Used for presence detection on automated assembly lines
• Can be used for intrusion detection on sheet-metal press guards
• Suitable for integration with safety controllers in production cells
• Ideal for perimeter protection around robotic workcells
• Used for presence detection on automated assembly lines
• Can be used for intrusion detection on sheet-metal press guards
• Suitable for integration with safety controllers in production cells
What minimum object distance can it reliably detect?
It will start detecting targets from a 0.3m separation between emitter and receiver, allowing close-proximity guarding.
How narrow a gap can be monitored between beams?
The beam pitch is 14mm, which determines the smallest cross-sectional object that will interrupt the curtain.
What is the maximum lateral coverage I can achieve?
A single installation can protect up to 10m across, limited by the specified protective width.
How quickly does the receiver report an interruption?
The device communicates a detection change within a 13ms timeframe, enabling prompt safety responses.
Related links
- Omron F3SG Series Light Curtain Receiver 47 Beam(s), 14 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 47 Beam(s), 14 mm Resolution
- Omron F3SG Series Sensor Receiver 47 Beam(s), 14 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 47 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 207 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 39 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 63 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 31 Beam(s), 14 mm Resolution
