Omron F3SG Series Light Curtain Receiver, Sender, 15 Beam(s), 14 mm Resolution
- RS Stock No.:
- 214-6771
- Mfr. Part No.:
- F3SG-4RE0160P14
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR5,974.91
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,974.91 |
*price indicative
- RS Stock No.:
- 214-6771
- Mfr. Part No.:
- F3SG-4RE0160P14
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 15 | |
| Protective Height | 160mm | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Maximum Response Time | 5ms | |
| Height | 35mm | |
| Length | 190mm | |
| Width | 35mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 15 | ||
Protective Height 160mm | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Maximum Response Time 5ms | ||
Height 35mm | ||
Length 190mm | ||
Width 35mm | ||
Terminal Type M12 Connector | ||
Omron F3SG Series Light Curtain, 160mm Protective Height, 10m Maximum Protective Width - F3SG-4RE0160P14
This light curtain is a safety sensor designed to protect personnel and machinery by creating an optical intrusion barrier for industrial automation environments. It comprises paired transmitter and receiver units that establish a multi-beam protective field suitable for installation where access control, safeguarding moving equipment, or perimeter detection is required.
Features & Benefits
• 14mm beam resolution detects small interruptions effectively
• 5ms maximum response time supports Rapid hazard shutdowns
• 10m maximum protective width covers large safeguarding spans
• 0.3m minimum scanning distance allows close-proximity protection
• M12 connector simplifies secure signal and power connections
• 5ms maximum response time supports Rapid hazard shutdowns
• 10m maximum protective width covers large safeguarding spans
• 0.3m minimum scanning distance allows close-proximity protection
• M12 connector simplifies secure signal and power connections
**Applications**
• Suitable for safeguarding robot workcells and cobot zones
• Ideal for perimeter protection on conveyor lines
• Used with press and stamping machinery for access control
• Can be used for packaging machine infeed and outfeed protection
• Ideal for perimeter protection on conveyor lines
• Used with press and stamping machinery for access control
• Can be used for packaging machine infeed and outfeed protection
What supply voltage does it require for operation?
It operates from a nominal maximum supply voltage of 28.8V, suited to typical industrial control supplies.
How tall an area can a single unit protect?
The device provides a protective height of 160mm using its configured beam array for vertical coverage.
How many separate optical paths does it use to detect intrusions?
The system uses 15 discrete beams to form the detection curtain across the protected zone.
What physical form factor should installers expect?
Each unit presents a Compact profile with a length of 190mm and a cross-section of 35mm by 35mm for streamlined mounting.
Related links
- Omron F3SG Series Light Curtain Receiver 15 Beam(s), 14 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 15 Beam(s), 14 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 15 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Sender 15 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 207 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 39 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 31 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 79 Beam(s), 14 mm Resolution
