Gems Sensors LS-52100 Series Side Mount Level Switch Level Sensor, 900 psi
- RS Stock No.:
- 607-574
- Mfr. Part No.:
- 52100
- Manufacturer:
- Gems Sensors
Subtotal (1 unit)*
MYR2,508.98
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,508.98 |
*price indicative
- RS Stock No.:
- 607-574
- Mfr. Part No.:
- 52100
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Product Type | Level Sensor | |
| Device Type | Side Mount Level Switch | |
| Mount Type | Side | |
| Housing Material | 316 Stainless Steel | |
| Cable Length | 24in | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 300°F | |
| Maximum Pressure | 900psi | |
| Gasket Material | Teflon | |
| Standards/Approvals | UL Recognised (File No. E45168), RoHS, CSA Listed | |
| Series | LS-52100 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Product Type Level Sensor | ||
Device Type Side Mount Level Switch | ||
Mount Type Side | ||
Housing Material 316 Stainless Steel | ||
Cable Length 24in | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 300°F | ||
Maximum Pressure 900psi | ||
Gasket Material Teflon | ||
Standards/Approvals UL Recognised (File No. E45168), RoHS, CSA Listed | ||
Series LS-52100 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Gems Sensors Single-Point Level Switch solve the problem of point level sensing in tanks with inaccessible tops or bottoms, or at intermediate locations in larger tanks. Installation is through the tank side at the detection point. Rugged, all stainless-steel unit offers broad chemical compatibility at temperatures to 300°F.
Large Size
Horizontal mounting style
SPDT Switching Type
Related links
- Gems Sensors LS-2050 Series Side Mount Level Switch Level Sensor Teflon, Housing 316 Stainless Steel
- Gems Sensors LS-52100 Series Level Switch Level Switch Housing Stainless Steel
- Gems Sensors LS-1750 Series Single Point Level Switch Level Sensor Housing 316 Stainless Steel
- Gems Sensors LS-2050 Series Side Mount Level Switch Level Sensor Buna N, Housing Brass
- Gems Sensors LS-1700 Series Single Point Level Switch Level Sensor Housing 316 Stainless Steel
- Gems Sensors LS-1800 Series Single Point Level Switch Level Sensor Housing 316 Stainless Steel
- Gems Sensors LS-270 Series Bilge Level Switch Level Sensor Housing 316 Stainless Steel
- Gems Sensors LS-1900 Series Single Point Level Switch Level Sensor Housing 316 Stainless Steel
