Gems Sensors ELS-950 Series Electro Optic Level Sensor, 40 mA, 12 V dc, 17 bar, RoHS-Rated

Subtotal (1 unit)*

MYR387.37

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR387.37

*price indicative

RS Stock No.:
607-534
Mfr. Part No.:
224509
Manufacturer:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Device Type

Electro Optic

Product Type

Level Sensor

Mount Type

Threaded

Housing Material

Polysulfone

Cable Length

152.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Maximum DC Voltage

12V dc

Maximum Current

40mA

Maximum Pressure

17bar

Gasket Material

Fluorocarbon

Standards/Approvals

RoHS Compliant, CE, IP66/67 Rating, UL file No. E108913

Hazardous Area Certification

RoHS

Series

ELS-950

COO (Country of Origin):
CN
The Gems Sensors Single-Point Level Switch is a small, no moving parts sensor with a high operating temperature capability up to 230°F (110°C). The ELS-950's design features an over-molded electronics insert, TPE insulated wires, fluorosilicone O-ring seals that create a water-tight, environmentally resistant assembly and polysulfone housing for use in a broad range of medias.

Smallest Size

TPE Over Molded Electronics

Durable Enough to Handle Harsh Environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy