Jumo UMO ZELOS C01 LS Series Column Level Indicator Level Switch, 200 mA, 30 V dc, 60 bar
- RS Stock No.:
- 279-847
- Mfr. Part No.:
- 408401/065-036-0-387-458-500/061
- Manufacturer:
- Jumo
Subtotal (1 unit)*
MYR1,008.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,008.41 |
*price indicative
- RS Stock No.:
- 279-847
- Mfr. Part No.:
- 408401/065-036-0-387-458-500/061
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Level Switch | |
| Device Type | Column Level Indicator | |
| Housing Material | 304 Stainless Steel | |
| Cable Length | 10m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 200mA | |
| Maximum Pressure | 60bar | |
| Standards/Approvals | VDMA 24574-4, DIN EN 10204, DIN EN 50155, DIN EN 60529, DIN EN 61010-1:2023, DIN EN 61326-1:2022, DIN EN 61373, IEC 60068-2-6, NE107, UL Approval, VDI/VDE 2650, WHG approval | |
| Series | UMO ZELOS C01 LS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Level Switch | ||
Device Type Column Level Indicator | ||
Housing Material 304 Stainless Steel | ||
Cable Length 10m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 200mA | ||
Maximum Pressure 60bar | ||
Standards/Approvals VDMA 24574-4, DIN EN 10204, DIN EN 50155, DIN EN 60529, DIN EN 61010-1:2023, DIN EN 61326-1:2022, DIN EN 61373, IEC 60068-2-6, NE107, UL Approval, VDI/VDE 2650, WHG approval | ||
Series UMO ZELOS C01 LS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Jumo Capacitive Level Detector detects the level of liquids and solids. Thanks to the unique auto calibration functionality, the point level measurement is detected reliably and with long term stability. Even build up is no problem for the reliable sensor. The device is equipped in hygienic design with an M12x1 connector, G1/2 process connection with PEEK seal, PNP output as well as UL approval for the media temperature range from -40 to 115 °C.
Device can also be used in pressurized tanks or pipelines
Overflow and dry run protection or for media detection
Related links
- Jumo UMO ZELOS C01 LS Series Level Switch Level Switch, Housing Stainless Steel
- Jumo JUMO ZELOS C01 LS Series Level Switch Level Switch, Housing Stainless Steel
- Jumo JUMO ZELOS C01 LS Series Column Level Indicator Level Switch, Housing Stainless Steel
- Jumo 408401 Series Level Switch Level Switch Housing Stainless Steel
- Jumo JUMO MAERA S25 Series Column Level Indicator Level Probe Housing 304 Stainless Steel
- Jumo 401015 Series Column Level Indicator Level Probe Housing 304 Stainless Steel
- Jumo JUMO MIDAS Series Pressure Sensor 0 bar 6 bar
- Jumo JUMO dTRANS p30 Series Pressure Sensor Relative Reading 6 bar
