Jumo JUMO ZELOS C01 LS Series Level Switch Level Switch, 200 mA, 30 V dc, 60 bar
- RS Stock No.:
- 278-750
- Mfr. Part No.:
- 408401/065-036-0-387-470-500/061
- Manufacturer:
- Jumo
Subtotal (1 unit)*
MYR1,008.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,008.41 |
*price indicative
- RS Stock No.:
- 278-750
- Mfr. Part No.:
- 408401/065-036-0-387-470-500/061
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Level Switch | |
| Device Type | Level Switch | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 200°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 200mA | |
| Maximum Pressure | 60bar | |
| Standards/Approvals | WHG approval, VDMA 24574-4, VDI/VDE 2650, UL Approval, NE107, IEC 60068-2-6, DIN EN 61373, DIN EN 61326-1:2022, DIN EN 61010-1:2023, DIN EN 60529, DIN EN 50155, DIN EN 10204 | |
| Hazardous Area Certification | No | |
| Series | JUMO ZELOS C01 LS | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Level Switch | ||
Device Type Level Switch | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 200°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 200mA | ||
Maximum Pressure 60bar | ||
Standards/Approvals WHG approval, VDMA 24574-4, VDI/VDE 2650, UL Approval, NE107, IEC 60068-2-6, DIN EN 61373, DIN EN 61326-1:2022, DIN EN 61010-1:2023, DIN EN 60529, DIN EN 50155, DIN EN 10204 | ||
Hazardous Area Certification No | ||
Series JUMO ZELOS C01 LS | ||
- COO (Country of Origin):
- DE
The Jumo Capacitive Level Detector detects the level of liquids and solids. Thanks to the unique auto calibration functionality, the point level measurement is detected reliably and with long term stability. Even build up is no problem for the reliable sensor. The device is equipped in hygienic design with an M12x1 connector, G1/2 process connection with PEEK seal, PNP output as well as UL approval for the media temperature range from -40 to 115 °C.
Device can also be used in pressurized tanks or pipelines
Overflow and dry run protection or for media detection
Related links
- Jumo JUMO ZELOS C01 LS Series Column Level Indicator Level Switch, Housing Stainless Steel
- Jumo UMO ZELOS C01 LS Series Column Level Indicator Level Switch, Housing 304 Stainless Steel
- Jumo UMO ZELOS C01 LS Series Level Switch Level Switch, Housing Stainless Steel
- Jumo 408401 Series Level Switch Level Switch Housing Stainless Steel
- Gems Sensors LS-270 Series Bilge Level Switch Level Sensor Housing 316 Stainless Steel
- Gems Sensors LS-7 Series Horizonal Side Mount Level Switch Level Sensor Halogenated Nitrile Rubber (HNBR),
- WIKA OLS-C01 Series level sensor Level Switch, Housing Stainless Steel
- WIKA OLS-C01 Series level sensor Level Switch Housing Stainless Steel
