Jumo 408401 Series Level Switch Level Switch, 200 mA, 36 V dc, 60 bar

Subtotal (1 unit)*

MYR1,045.46

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,045.46

*price indicative

RS Stock No.:
279-841
Mfr. Part No.:
408401/062-036-0-387-470-500/061
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Level Switch

Device Type

Level Switch

Mount Type

Any Position

Housing Material

Stainless Steel

Cable Length

20m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

200°C

Interface Type

IO-Link

Maximum DC Voltage

36V dc

Maximum Current

200mA

Maximum Pressure

60bar

Standards/Approvals

UL

Series

408401

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Jumo Capacitive Level Detector detects the level of liquids and solids. Thanks to the unique auto calibration functionality, the point level measurement is detected reliably and with long term stability. Even build up is no problem for the reliable sensor. The device is equipped in hygienic design with an M12x1 connector, G1/2 process connection with PEEK seal, PNP output as well as UL approval for the media temperature range from -40 to 115 °C.

Device can also be used in pressurized tanks or pipelines

Overflow and dry run protection or for media detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy