Jumo JUMO ZELOS C01 LS Series Column Level Indicator Level Switch, 200 mA, 24 V dc, 60 bar

Subtotal (1 unit)*

MYR1,102.82

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,102.82

*price indicative

RS Stock No.:
279-569
Mfr. Part No.:
408401/362-036-0-387-470-500/061
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Device Type

Column Level Indicator

Product Type

Level Switch

Housing Material

Stainless Steel

Minimum Operating Temperature

-40°C

Interface Type

IO-Link

Maximum Operating Temperature

115°C

Maximum DC Voltage

24V dc

Maximum Current

200mA

Maximum Pressure

60bar

Standards/Approvals

DIN EN 10204, DIN EN 50155, DIN EN 60529, DIN EN 61010-1:2023, DIN EN 61326-1:2022, DIN EN 61373, Ex i, IEC 60068-2-6, NE107, UL, VDI/VDE 2650, VDMA 24574-4, WHG

Series

JUMO ZELOS C01 LS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Jumo Capacitive Level Detector detects the level of liquids and solids. Thanks to the unique auto calibration functionality, the point level measurement is detected reliably and with long term stability. Even build up is no problem for the reliable sensor. The device is equipped in hygienic design with an M12x1 connector, G1/2 process connection with PEEK seal, PNP output as well as UL approval for the media temperature range from -40 to 115 °C.

Device can also be used in pressurized tanks or pipelines

Overflow and dry run protection or for media detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy