ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-332 SLR-332MG3F
- RS Stock No.:
- 320-8639
- Mfr. Part No.:
- SLR-332MG3F
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 320-8639
- Mfr. Part No.:
- SLR-332MG3F
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 25mA | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 85 ° | |
| LED Luminosity | 16 mcd | |
| Lens Dimensions | 3.2 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 572nm | |
| Standards/Approvals | RoHS | |
| Series | SLR-332 | |
| Lens Finish | Green | |
| Lens Colour | Green | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 25mA | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 85 ° | ||
LED Luminosity 16 mcd | ||
Lens Dimensions 3.2 mm | ||
Lens Shape Round | ||
Dominant Wavelength 572nm | ||
Standards/Approvals RoHS | ||
Series SLR-332 | ||
Lens Finish Green | ||
Lens Colour Green | ||
Automotive Standard No | ||
ROHM Through Hole SLR-332 Series LEDs
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-332 SLR-332MC3F
- ROHM 2.1 V Yellow LED 3 mm (T-1) Through Hole SLR-332 SLR-332YC3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343MG3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343MC3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343PC3F
- ROHM 2.1 V Green LED 5 mm (T-1 3/4) Through Hole SLR-56 SLR-56MG3F
- ROHM 2.1 V Green LED 5 mm (T-1 3/4) Through Hole SLR-56 SLR-56MC3F
- ROHM 2.1 V Green, Yellow LED 3 mm (T-1) Through Hole SLR SLR-322MC3F
