ROHM 2.1 V Green LED 5 mm (T-1 3/4) Through Hole SLR-56 SLR-56MG3F
- RS Stock No.:
- 178-970
- Mfr. Part No.:
- SLR-56MG3F
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save MYR0.92
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR15.02
FREE delivery for orders over RM 150.00
In Stock
- Plus 330 unit(s) shipping from 09 November 2026
- Plus 1,000 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR1.502 | MYR15.02 | - |
| 20 - 40 | MYR1.456 | MYR14.56 | MYR0.92 |
| 50 - 90 | MYR1.413 | MYR14.13 | MYR4.45 |
| 100 - 190 | MYR1.383 | MYR13.83 | MYR11.90 |
| 200 + | MYR1.353 | MYR13.53 | MYR29.80 |
*price indicative
- RS Stock No.:
- 178-970
- Mfr. Part No.:
- SLR-56MG3F
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 25mA | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Dimensions | 8.7 x 5.5 mm | |
| LED Luminosity | 16 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 572nm | |
| Standards/Approvals | RoHS | |
| Series | SLR-56 | |
| Lens Colour | Green | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 25mA | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Dimensions 8.7 x 5.5 mm | ||
LED Luminosity 16 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 572nm | ||
Standards/Approvals RoHS | ||
Series SLR-56 | ||
Lens Colour Green | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
ROHM ThroughHole SLR-56 Series LEDs
The SLR-56 series of LEDs, from ROHM Semiconductor, come in a 5 mm (T1 3/4) round package. The SLR-56 LED lamps have a domed top.
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2.1 V Green LED 5 mm (T-1 3/4) Through Hole SLR-56 SLR-56MC3F
- ROHM 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole SLR-56 SLR-56YY3F
- ROHM 2 V Red LED 5 mm (T-1 3/4) Through Hole SLR-56 SLR-56VC3F
- ROHM 2 V Red LED 5 mm (T-1 3/4) Through Hole SLR-56 SLR-56VR3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343MG3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343MC3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-332 SLR-332MC3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343PC3F
