ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-332 SLR-332MC3F
- RS Stock No.:
- 320-8623
- Mfr. Part No.:
- SLR-332MC3F
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR13.30
FREE delivery for orders over RM 150.00
Last RS stock
- Plus 10 unit(s) shipping from 09 November 2026
- Final 170 unit(s) shipping from 16 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR1.33 | MYR13.30 | - |
| 20 - 40 | MYR1.283 | MYR12.83 | 3% |
| 50 - 90 | MYR1.218 | MYR12.18 | 8% |
| 100 - 190 | MYR1.155 | MYR11.55 | 13% |
| 200 + | MYR1.096 | MYR10.96 | 17% |
*price indicative
- RS Stock No.:
- 320-8623
- Mfr. Part No.:
- SLR-332MC3F
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 25mA | |
| Package Type | 3 mm (T-1) | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 85 ° | |
| LED Luminosity | 16 mcd | |
| Lens Dimensions | 3.2 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 572nm | |
| Lens Colour | Green | |
| Series | SLR-332 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 25mA | ||
Package Type 3 mm (T-1) | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Viewing Angle 85 ° | ||
LED Luminosity 16 mcd | ||
Lens Dimensions 3.2 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 572nm | ||
Lens Colour Green | ||
Series SLR-332 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
ROHM Through Hole SLR-332 Series LEDs
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-332 SLR-332MG3F
- ROHM 2.1 V Yellow LED 3 mm (T-1) Through Hole SLR-332 SLR-332YC3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343MG3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343MC3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343PC3F
- ROHM 2 V Orange LED 3 mm (T-1) Through Hole SLR-332 SLR-332DU3F
- ROHM 2 V Red LED 3 mm (T-1) Through Hole SLR-332 SLR-332VC3F
- ROHM 2 V Red LED 3 mm (T-1) Through Hole SLR-332 SLR-332VR3F
