ROHM 2 V Red LED 3 mm (T-1) Through Hole SLR-332 SLR-332VC3F
- RS Stock No.:
- 320-8645
- Mfr. Part No.:
- SLR-332VC3F
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save MYR0.54
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR13.90
FREE delivery for orders over RM 150.00
Last RS stock
- Plus 620 unit(s) shipping from 09 November 2026
- Final 260 unit(s) shipping from 16 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR1.39 | MYR13.90 | - |
| 20 - 40 | MYR1.363 | MYR13.63 | MYR0.54 |
| 50 - 90 | MYR1.322 | MYR13.22 | MYR3.40 |
| 100 - 190 | MYR1.281 | MYR12.81 | MYR10.90 |
| 200 + | MYR1.241 | MYR12.41 | MYR29.80 |
*price indicative
- RS Stock No.:
- 320-8645
- Mfr. Part No.:
- SLR-332VC3F
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | 3 mm (T-1) | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 60mW | |
| Number of Pins | 2 | |
| Viewing Angle | 85 ° | |
| LED Luminosity | 10 mcd | |
| Lens Dimensions | 3.2 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 630nm | |
| Standards/Approvals | RoHS | |
| Series | SLR-332 | |
| Lens Finish | Clear | |
| Lens Colour | Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type 3 mm (T-1) | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 60mW | ||
Number of Pins 2 | ||
Viewing Angle 85 ° | ||
LED Luminosity 10 mcd | ||
Lens Dimensions 3.2 mm | ||
Lens Shape Round | ||
Dominant Wavelength 630nm | ||
Standards/Approvals RoHS | ||
Series SLR-332 | ||
Lens Finish Clear | ||
Lens Colour Red | ||
Automotive Standard No | ||
ROHM Through Hole SLR-332 Series LEDs
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2 V Red LED 3 mm (T-1) Through Hole SLR-332 SLR-332VR3F
- ROHM 2 V Orange LED 3 mm (T-1) Through Hole SLR-332 SLR-332DU3F
- ROHM 2 V Red LED 3 mm (T-1) Through Hole SLR SLR-322VC3F
- ROHM 2 V Red LED 3 mm (T-1) Through Hole SLR SLR-322VR3F
- ROHM 2 V Red LED 3 mm (T-1) Through Hole SLR-343 SLR-343VC3F
- ROHM 2 V Red LED 3 mm (T-1) Through Hole SLR-343 SLR-343VR3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-332 SLR-332MC3F
- ROHM 2 V Red LED 5 mm (T-1 3/4) Through Hole SLR-56 SLR-56VR3F
