ROHM 2.1 V Green, Yellow LED 3 mm (T-1) Through Hole SLR SLR-322MG3F

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save MYR0.92

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR13.59

Add to Basket
Select or type quantity
Last RS stock
  • Plus 10 unit(s) shipping from 09 November 2026
  • Final 30 unit(s) shipping from 16 November 2026

Units
Per Unit
Per Pack*
Saving
10 - 10MYR1.359MYR13.59-
20 - 40MYR1.313MYR13.13MYR0.92
50 - 90MYR1.247MYR12.47MYR5.60
100 - 190MYR1.185MYR11.85MYR17.40
200 +MYR1.126MYR11.26MYR46.60

*price indicative

Packaging Options:
RS Stock No.:
320-8544
Mfr. Part No.:
SLR-322MG3F
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

Green, Yellow

Maximum Forward Current

25mA

Package Type

3 mm (T-1)

Mount Type

Through Hole

Packaging

Tape

Maximum Power Dissipation

75mW

Forward Voltage

2.1V

Number of Pins

2

Viewing Angle

50 °

Lens Dimensions

3.1 mm

LED Luminosity

25 mcd

Lens Shape

Rectangular

Dominant Wavelength

572nm

Standards/Approvals

RoHS

Series

SLR

Lens Finish

Clear

Lens Colour

Green

Automotive Standard

No

COO (Country of Origin):
JP

ROHM Through Hole SLR-322 Series LEDs


Visible Light LEDs, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy