ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N9P2-XX52-1
- RS Stock No.:
- 856-144
- Mfr. Part No.:
- GW CPSRM1.PM-N9P2-XX52-1
- Manufacturer:
- ams OSRAM
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 14%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR4.97
FREE delivery for orders over RM 150.00
In Stock
- Plus 6,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | MYR4.97 | - |
| 25 - 99 | MYR4.24 | 14% |
| 100 - 499 | MYR3.10 | 37% |
| 500 + | MYR2.28 | 54% |
*price indicative
- RS Stock No.:
- 856-144
- Mfr. Part No.:
- GW CPSRM1.PM-N9P2-XX52-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | SMT Ceramic | |
| Maximum Forward Current | 2A | |
| Packaging | Tape and Reel | |
| Mount Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2V | |
| Number of Pins | 3 | |
| Viewing Angle | 120° | |
| LED Luminous Flux | 390 lm | |
| Colour Rendering Index CRI | 72% | |
| Lens Dimensions | 3.50 x 3.50 x 2.28 mm | |
| Lens Shape | Round | |
| Standards/Approvals | Rohs | |
| Series | GW CPSRM1.PM | |
| Colour Temperature | 5700K | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Package Type SMT Ceramic | ||
Maximum Forward Current 2A | ||
Packaging Tape and Reel | ||
Mount Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2V | ||
Number of Pins 3 | ||
Viewing Angle 120° | ||
LED Luminous Flux 390 lm | ||
Colour Rendering Index CRI 72% | ||
Lens Dimensions 3.50 x 3.50 x 2.28 mm | ||
Lens Shape Round | ||
Standards/Approvals Rohs | ||
Series GW CPSRM1.PM | ||
Colour Temperature 5700K | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM LED delivers exceptional performance with superior robustness, Ideal for demanding lighting applications. Its seamless integration meets the essential requirements for reliable illumination in various environments.
Typical radiation angle of 120° for optimal light distribution
Luminous flux of 360 to 390 lumens, enhancing visibility in different settings
Colour temperature of 5700 K, providing bright, white light for clarity
ESD withstand voltage of 8 kV, ensuring durability and reduced failure risk
Related links
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N9P2-XX53-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-M6M8-XX512-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N7N9-XX51-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N2N5-XX58-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N8P1-XX55-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N7N9-XX57-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N2N4-XX510-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.EM GW CPSRM1.EM-N1N4-XX58-1
