ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N7N9-XX57-1
- RS Stock No.:
- 856-142
- Mfr. Part No.:
- GW CPSRM1.PM-N7N9-XX57-1
- Manufacturer:
- ams OSRAM
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 14%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR4.97
FREE delivery for orders over RM 150.00
In Stock
- Plus 6,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | MYR4.97 | - |
| 25 - 99 | MYR4.24 | 14% |
| 100 - 499 | MYR3.10 | 37% |
| 500 + | MYR2.28 | 54% |
*price indicative
- RS Stock No.:
- 856-142
- Mfr. Part No.:
- GW CPSRM1.PM-N7N9-XX57-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | SMT Ceramic | |
| Maximum Forward Current | 2A | |
| Mount Type | Surface Mount | |
| Packaging | Tape and Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2V | |
| Number of Pins | 3 | |
| Viewing Angle | 120° | |
| Lens Dimensions | 3.50 x 3.50 x 2.28 mm | |
| Colour Rendering Index CRI | 72% | |
| LED Luminous Flux | 370 lm | |
| Lens Shape | Round | |
| Standards/Approvals | Rohs | |
| Lens Finish | Clear | |
| Colour Temperature | 3000K | |
| Series | GW CPSRM1.PM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Package Type SMT Ceramic | ||
Maximum Forward Current 2A | ||
Mount Type Surface Mount | ||
Packaging Tape and Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.2V | ||
Number of Pins 3 | ||
Viewing Angle 120° | ||
Lens Dimensions 3.50 x 3.50 x 2.28 mm | ||
Colour Rendering Index CRI 72% | ||
LED Luminous Flux 370 lm | ||
Lens Shape Round | ||
Standards/Approvals Rohs | ||
Lens Finish Clear | ||
Colour Temperature 3000K | ||
Series GW CPSRM1.PM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM LED delivers exceptional performance with superior robustness, Ideal for demanding lighting applications. Its seamless integration meets the essential requirements for reliable illumination in various environments.
Typical luminous flux of 340 to 370 lm at 3000 K
Ceramic package with a silicone lens enhances durability
ESD withstand voltage rated at 8 kV, ensuring reliability
Wide colour temperature range from 3000 K providing versatility
Operating temperature range from -40 °C to 125 °C for diverse environments
Related links
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N7N9-XX51-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N9P2-XX53-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N2N5-XX58-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-M6M8-XX512-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N8P1-XX55-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N2N4-XX510-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N9P2-XX52-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.CM GW CPSRM1.CM-M8N1-XX57-1
