ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N8P1-XX55-1
- RS Stock No.:
- 856-143
- Mfr. Part No.:
- GW CPSRM1.PM-N8P1-XX55-1
- Manufacturer:
- ams OSRAM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR4.97
FREE delivery for orders over RM 150.00
In Stock
- Plus 6,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | MYR4.97 |
| 25 - 99 | MYR4.24 |
| 100 - 499 | MYR3.10 |
| 500 + | MYR2.28 |
*price indicative
- RS Stock No.:
- 856-143
- Mfr. Part No.:
- GW CPSRM1.PM-N8P1-XX55-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 2A | |
| Package Type | SMT Ceramic | |
| Mount Type | Surface Mount | |
| Packaging | Tape and Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2V | |
| Number of Pins | 3 | |
| Viewing Angle | 120° | |
| Lens Dimensions | 3.50 x 3.50 x 2.28 mm | |
| LED Luminous Flux | 380 lm | |
| Colour Rendering Index CRI | 72% | |
| Lens Shape | Round | |
| Standards/Approvals | Rohs | |
| Colour Temperature | 4000K | |
| Series | GW CPSRM1.PM | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 2A | ||
Package Type SMT Ceramic | ||
Mount Type Surface Mount | ||
Packaging Tape and Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.2V | ||
Number of Pins 3 | ||
Viewing Angle 120° | ||
Lens Dimensions 3.50 x 3.50 x 2.28 mm | ||
LED Luminous Flux 380 lm | ||
Colour Rendering Index CRI 72% | ||
Lens Shape Round | ||
Standards/Approvals Rohs | ||
Colour Temperature 4000K | ||
Series GW CPSRM1.PM | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM LED delivers exceptional performance with superior robustness, Ideal for demanding lighting applications. Its seamless integration meets the essential requirements for reliable illumination in various environments.
SMT ceramic package with silicone lens ensures durability and ease of integration
120° typical radiation angle provides uniform light distribution
Luminous efficacy of 350 lm/W enhances energy efficiency at 4000 K and 85 °C
High colour rendering index of 70 to 72 ensures accurate colour representation
Related links
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N2N5-XX58-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N9P2-XX53-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N7N9-XX51-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-M6M8-XX512-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N7N9-XX57-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N2N4-XX510-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N9P2-XX52-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.CM GW CPSRM1.CM-MFN3-XX55-1
