ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N7N9-XX51-1
- RS Stock No.:
- 856-141
- Mfr. Part No.:
- GW CPSRM1.PM-N7N9-XX51-1
- Manufacturer:
- ams OSRAM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR4.97
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 5,995 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | MYR4.97 |
| 25 - 99 | MYR4.24 |
| 100 - 499 | MYR3.10 |
| 500 + | MYR2.28 |
*price indicative
- RS Stock No.:
- 856-141
- Mfr. Part No.:
- GW CPSRM1.PM-N7N9-XX51-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | SMT Ceramic | |
| Maximum Forward Current | 2A | |
| Mount Type | Surface Mount | |
| Packaging | Tape and Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2V | |
| Number of Pins | 3 | |
| Viewing Angle | 120° | |
| Colour Rendering Index CRI | 72% | |
| LED Luminous Flux | 320 lm | |
| Lens Dimensions | 3.50 x 3.50 x 2.28 mm | |
| Lens Shape | Round | |
| Standards/Approvals | Rohs | |
| Colour Temperature | 6500K | |
| Lens Finish | Clear | |
| Series | GW CPSRM1.PM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Package Type SMT Ceramic | ||
Maximum Forward Current 2A | ||
Mount Type Surface Mount | ||
Packaging Tape and Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.2V | ||
Number of Pins 3 | ||
Viewing Angle 120° | ||
Colour Rendering Index CRI 72% | ||
LED Luminous Flux 320 lm | ||
Lens Dimensions 3.50 x 3.50 x 2.28 mm | ||
Lens Shape Round | ||
Standards/Approvals Rohs | ||
Colour Temperature 6500K | ||
Lens Finish Clear | ||
Series GW CPSRM1.PM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM LED delivers exceptional performance with superior robustness, Ideal for demanding lighting applications. Its seamless integration meets the essential requirements for reliable illumination in various environments.
Ceramic package with silicone lens for enhanced durability
Wide colour temperature range from 1800K to 6500K for versatile lighting solutions
Luminous efficacy of 340-370 lm/W, ensuring energy-efficient performance
ESD protection rated at 8 kV, complying with industry standards
Long operating temperature range of -40°C to +125°C for challenging conditions
Related links
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N7N9-XX57-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N9P2-XX52-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-M6M8-XX512-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N2N5-XX58-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N2N4-XX510-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N9P2-XX53-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.PM GW CPSRM1.PM-N8P1-XX55-1
- ams OSRAM 3.2 V White LED SMT Ceramic Surface Mount GW CPSRM1.EM GW CPSRM1.EM-N1N4-XX58-1
