Kingbright 2.2 V Hyper Red LED Lamp L Through Hole L-7104 L-7104SEC-J3
- RS Stock No.:
- 729-750
- Mfr. Part No.:
- L-7104SEC-J3
- Manufacturer:
- Kingbright
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR36.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 90 | MYR3.625 | MYR36.25 |
| 100 - 490 | MYR2.934 | MYR29.34 |
| 500 - 990 | MYR2.249 | MYR22.49 |
| 1000 + | MYR1.995 | MYR19.95 |
*price indicative
- RS Stock No.:
- 729-750
- Mfr. Part No.:
- L-7104SEC-J3
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Hyper Red | |
| Product Type | LED Lamp | |
| Maximum Forward Current | 30mA | |
| Package Type | L | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 84mW | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 | |
| LED Luminosity | 5000 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 625nm | |
| Lens Colour | Red | |
| Lens Finish | Diffused | |
| Series | L-7104 | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Hyper Red | ||
Product Type LED Lamp | ||
Maximum Forward Current 30mA | ||
Package Type L | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 84mW | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 30 | ||
LED Luminosity 5000 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 625nm | ||
Lens Colour Red | ||
Lens Finish Diffused | ||
Series L-7104 | ||
- COO (Country of Origin):
- CN
The Kingbright Solid state lamp offers vivid Hyper Red illumination, Ideal for various applications including status indication and decorative lighting. Its robust design and long life make it a reliable choice for both commercial and residential use.
Low power consumption enhances device efficiency
Popular T-1 package facilitates versatile integration
General-purpose leads simplify connectivity
Rugged construction ensures reliable performance
Long lifespan contributes to reduced maintenance costs
Available on tape and reel for streamlined assembly
Meets halogen-free and RoHS compliance standards
Related links
- Kingbright 1.95 V Hyper Red LED Lamp L Through Hole L-813 L-813SURDK
- Wurth Elektronik 2.2 V Hyper Red LED 2835 Surface WL-SMTW 150283HS73103
- Kingbright 2.2 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104SGD
- Kingbright 3.2 V Green LED Lamp T-1 Through Hole L-7104 L-7104ZGC-G
- Kingbright 2.2 V LED 3 mm (T-1) Through Hole L-7104SEC-H
- Kingbright 2.5 V Red LED Lamp 8 mm Through Hole L-793SURCK L-793SURCK
- ams OSRAM 2.8 V Hyper Red LED Ceramic package Through Hole LZ1-00R202-0000
- ams OSRAM 2.3 V Hyper Red LED SMT Ceramic Surface GH CSSRML.24 GH CSSRML.24-UJUM-1-1-350-R33
