Kingbright 3.2 V Green LED Lamp T-1 Through Hole L-7104 L-7104ZGC-G
- RS Stock No.:
- 729-749
- Mfr. Part No.:
- L-7104ZGC-G
- Manufacturer:
- Kingbright
N
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR83.45
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | MYR16.69 | MYR83.45 | - |
| 25 + | MYR16.35 | MYR81.75 | 2% |
*price indicative
- RS Stock No.:
- 729-749
- Mfr. Part No.:
- L-7104ZGC-G
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Lamp | |
| LED Colour | Green | |
| Package Type | T-1 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Through Hole | |
| Packaging | 500 | |
| Forward Voltage | 3.2V | |
| Maximum Power Dissipation | 120mW | |
| Number of Pins | 2 | |
| Viewing Angle | 30 | |
| LED Luminosity | 8000 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 525nm | |
| Lens Finish | Water Clear | |
| Lens Colour | Clear | |
| Series | L-7104 | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Lamp | ||
LED Colour Green | ||
Package Type T-1 | ||
Maximum Forward Current 30mA | ||
Mount Type Through Hole | ||
Packaging 500 | ||
Forward Voltage 3.2V | ||
Maximum Power Dissipation 120mW | ||
Number of Pins 2 | ||
Viewing Angle 30 | ||
LED Luminosity 8000 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 525nm | ||
Lens Finish Water Clear | ||
Lens Colour Clear | ||
Series L-7104 | ||
- COO (Country of Origin):
- CN
The Kingbright LED is a versatile light source designed for low power consumption and high reliability. Primarily used in various lighting applications, it offers exceptional performance with a Durable T-1 package.
Low power consumption for efficient operation
Rugged design ensures durability in various applications
Long lifespan due to solid-state reliability
RoHS compliant, adhering to environmental standards
Available on tape and reel for easy handling and assembly
Related links
- Kingbright 4.1 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104ZGC
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104CGCK
- Kingbright 14 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104GD-12V
- Kingbright 6 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104GD-5V
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104GD
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104GC
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104LGD
- Kingbright 2.5 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104SGC
