Kingbright 1.95 V Hyper Red LED Lamp L Through Hole L-813 L-813SURDK
- RS Stock No.:
- 729-746
- Mfr. Part No.:
- L-813SURDK
- Manufacturer:
- Kingbright
N
Get a bulk buy discount
Add 200 more to save MYR214.40
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR56.46
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | MYR2.823 | MYR56.46 | - |
| 200 - 980 | MYR1.751 | MYR35.02 | MYR214.40 |
| 1000 - 1980 | MYR1.356 | MYR27.12 | MYR1,467.00 |
| 2000 + | MYR0.897 | MYR17.94 | MYR3,852.00 |
*price indicative
- RS Stock No.:
- 729-746
- Mfr. Part No.:
- L-813SURDK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Lamp | |
| LED Colour | Hyper Red | |
| Package Type | L | |
| Maximum Forward Current | 30mA | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 1.95V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 | |
| LED Luminosity | 1000 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 630nm | |
| Lens Colour | Red | |
| Series | L-813 | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Lamp | ||
LED Colour Hyper Red | ||
Package Type L | ||
Maximum Forward Current 30mA | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 1.95V | ||
Number of Pins 2 | ||
Viewing Angle 30 | ||
LED Luminosity 1000 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 630nm | ||
Lens Colour Red | ||
Series L-813 | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- CN
The Kingbright High performance LED offers optimal illumination for various applications, featuring a 10mm diameter design that ensures reliability and extended life through solid-state technology.
Hyper Red light enhances visibility in signage and indicators
Robust construction ensures a long-lasting and reliable performance
RoHS compliant, adhering to environmental standards
Electrostatic discharge precautions necessary during handling
Related links
- Kingbright 2.2 V Hyper Red LED Lamp L Through Hole L-7104 L-7104SEC-J3
- Kingbright 2.5 V Red LED Lamp 8 mm Through Hole L-793SURCK L-793SURCK
- Kingbright 2 V Red LED 10 mm Through Hole L-813 L-813ID
- Kingbright 2.1 V Red LED 10 mm Through Hole L-813 L-813SRC-J4
- Wurth Elektronik 2.2 V Hyper Red LED 2835 Surface WL-SMTW 150283HS73103
- ams OSRAM 2.8 V Hyper Red LED Ceramic package Through Hole LZ1-00R202-0000
- Intelligent LED Solutions 2.3 V Hyper Red LED Screw OSLON Optimal ILH-OI01-HYRE-SC221-WIR200.
- ams OSRAM 2.3 V Hyper Red LED SMT Ceramic Surface GH CSSRML.24 GH CSSRML.24-UJUM-1-1-350-R33
