Kingbright 2.5 V Red LED Lamp 8 mm Through Hole L-793SURCK L-793SURCK
- RS Stock No.:
- 729-748
- Mfr. Part No.:
- L-793SURCK
- Manufacturer:
- Kingbright
N
Get a bulk buy discount
Add 200 more to save MYR188.40
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR49.56
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | MYR2.478 | MYR49.56 | - |
| 200 - 980 | MYR1.536 | MYR30.72 | MYR188.40 |
| 1000 - 1980 | MYR1.19 | MYR23.80 | MYR1,288.00 |
| 2000 + | MYR0.786 | MYR15.72 | MYR3,384.00 |
*price indicative
- RS Stock No.:
- 729-748
- Mfr. Part No.:
- L-793SURCK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Lamp | |
| LED Colour | Red | |
| Package Type | 8 mm | |
| Maximum Forward Current | 185mA | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Viewing Angle | 15° | |
| LED Luminosity | 10000 mcd | |
| Lens Dimensions | 8mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 630nm | |
| Standards/Approvals | RoHS | |
| Series | L-793SURCK | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Lamp | ||
LED Colour Red | ||
Package Type 8 mm | ||
Maximum Forward Current 185mA | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Viewing Angle 15° | ||
LED Luminosity 10000 mcd | ||
Lens Dimensions 8mm | ||
Lens Shape Round | ||
Dominant Wavelength 630nm | ||
Standards/Approvals RoHS | ||
Series L-793SURCK | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
The Kingbright Round LED lamp is designed to provide reliable and vibrant illumination. It serves multiple applications including status indicators and decorative lighting, making it an excellent choice for both commercial and residential use.
Features an 8 mm diameter for a large light output
Offers solid state reliability for extended lifespan
Is RoHS compliant, ensuring environmental safety
Provides Ideal wavelengths for vibrant Hyper Red emissions
Supports diverse applications with high luminous intensity
Related links
- Kingbright 2.5 V Red LED Lamp 8 mm Through Hole L-793SURDK L-793SURDK
- Kingbright 1.95 V Hyper Red LED Lamp L Through Hole L-813 L-813SURDK
- Kingbright 2.5 V Red LED 8 mm Through Hole L-793 L-793ID
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-1154 L-1154ID
- Kingbright 2.5 V Red LED Rectangular Through Hole L-113 L-113IDT
- Kingbright 2.5 V Red LED Rectangular Through Hole L-113 L-113EDT
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-1154 L-1154SURDK
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-937 L-937IID
