Kingbright 2.5 V Red LED Lamp 8 mm Through Hole L-793SURDK L-793SURDK
- RS Stock No.:
- 729-747
- Mfr. Part No.:
- L-793SURDK
- Manufacturer:
- Kingbright
N
Get a bulk buy discount
Add 200 more to save MYR188.40
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR49.56
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | MYR2.478 | MYR49.56 | - |
| 200 - 980 | MYR1.536 | MYR30.72 | MYR188.40 |
| 1000 - 1980 | MYR1.19 | MYR23.80 | MYR1,288.00 |
| 2000 + | MYR0.786 | MYR15.72 | MYR3,384.00 |
*price indicative
- RS Stock No.:
- 729-747
- Mfr. Part No.:
- L-793SURDK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Lamp | |
| LED Colour | Red | |
| Package Type | 8 mm | |
| Maximum Forward Current | 185mA | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Viewing Angle | 30° | |
| LED Luminosity | 2900 mcd | |
| Lens Dimensions | 8mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Series | L-793SURDK | |
| Lens Finish | Diffused | |
| Lens Colour | Red | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Lamp | ||
LED Colour Red | ||
Package Type 8 mm | ||
Maximum Forward Current 185mA | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Viewing Angle 30° | ||
LED Luminosity 2900 mcd | ||
Lens Dimensions 8mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Series L-793SURDK | ||
Lens Finish Diffused | ||
Lens Colour Red | ||
- COO (Country of Origin):
- CN
The Kingbright LED lamp is an 8 mm round light-emitting diode designed for various applications such as indicators and decorative lighting. Known for its reliability and long life, it offers efficient performance in diverse environments.
Features a robust and rugged 8 mm diameter design
Complies with RoHS standards for environmentally friendly use
Ensures long life and solid-state reliability in operation
Suitable for status indicators, signage, and architectural lighting
Electrostatic discharge protection is essential during handling
Related links
- Kingbright 2.5 V Red LED Lamp 8 mm Through Hole L-793SURCK L-793SURCK
- Kingbright 1.95 V Hyper Red LED Lamp L Through Hole L-813 L-813SURDK
- Kingbright 2.5 V Red LED 8 mm Through Hole L-793 L-793ID
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-1154 L-1154ID
- Kingbright 2.5 V Red LED Rectangular Through Hole L-113 L-113IDT
- Kingbright 2.5 V Red LED Rectangular Through Hole L-113 L-113EDT
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-1154 L-1154SURDK
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-937 L-937IID
