MEAN WELL IP67 1 Output LED Driver, 30V, 150 W, 5A 1 to 10 V PWM Resistance LED Driver

This image is representative of the product range

Subtotal (1 unit)*

MYR254.82

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR254.82

*price indicative

RS Stock No.:
721-1913
Mfr. Part No.:
HLG-150H-30B
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

30V

Maximum Output Power

150W

Input Voltage

264V ac, 90V ac, 127V ac, 370V ac

Mount Type

Panel

Sub Type

LED Driver

Dimming Operation

1 to 10 V PWM Resistance

Terminal Type

Wire

Input Voltage Type

AC/DC

IP Rating

IP67

Operating Modes

Constant Voltage

Driver Current

5A

Number of Outputs

1

Series

HLG-150H

Standards/Approvals

CE, CB, CSA, EN, IEC, SELV, TUV, UL

Configuration

Encapsulated

Primary Type

AC-DC

Power Dissipation

150W

COO (Country of Origin):
TW

RS - 150W Waterproof (IP67) PFC Dimmable SMPSU


External, switch mode, encapsulated IP67 rated power supplies

High efficiency, long life and high reliability

Suitable for dry, damp or wet locations indoor or outdoor

Suitable for LED lighting and moving sign applications

Compliance to worldwide safety regulations for lighting

Constant current level adjustable through output cable with 1-10Vdc or 10V PWM signal or resistor

Over current protection level can be set via the output cable

Short circuit, over load, over voltage and over temperature protection

300mm un-terminated, 3-core 18AWG input lead

300mm un-terminated, 2-core 14AWG output lead

300mm un-terminated, 2-core 18AWG dimming lead

EMC compliance to EN 55022 Class B

Power factor correction to EN 61000-3-2

Note

Power derates above 60°C.
MTBF to MIL-HDBK-217F.

Approvals

TUV, UL recognised for Canada & US

Standards

UL8750, EN61347-1, EN61347-2-13, UL60950-1, TUV EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy