MEAN WELL IP67 5 Output LED Driver, 12V, 80 W, 5A 1 to 10 V PWM Resistance LED Driver

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

MYR204.00

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR204.00-
5 - 9MYR199.931%
10 - 24MYR195.933%
25 - 49MYR192.015%
50 +MYR188.167%

*price indicative

RS Stock No.:
738-1870
Distrelec Article No.:
303-07-900
Mfr. Part No.:
HLG-80H-12B
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

12V

Product Type

LED Driver

Maximum Output Power

80W

Input Voltage

305V ac, 90V ac, 127V ac, 431V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

1 to 10 V PWM Resistance

Input Voltage Type

AC/DC

Terminal Type

Wire

IP Rating

IP67

Operating Modes

Constant Voltage

Driver Current

5A

Number of Outputs

5

Standards/Approvals

CSA, UL, CE, CB, BIS, SELV, EAC

Series

HLG-80H

Configuration

Enclosed

Power Dissipation

80W

Primary Type

AC-DC

Mean Well 80W IP67 Dimmable Constant Current/Voltage LED Driver/Power Supply - HLG-80H


HLN-80G series 80W IP67 waterproof dimmable constant current, constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 ingress protection and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and moving sign applications ands can be used in dry, damp or wet locations.

Full range universal AC input

IP67 design for indoor or outdoor applications

Free air convection cooling

Built in active PFC function

Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)

Constant current level adjustable via output cable with 1 to 10 Vdc or 10V PWM signal or resistor

Short circuit, overload, over voltage and over temperature protection

Compliance to worldwide safety regulations for lighting

EMC compliance to EN55015 class B

Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3

Mean Well LED Drivers / Power Supplies - IP Rated


Note

For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217F
Derate output above 60°C operating temperature

Approvals

TUV

Standards

EN61347-1, EN61347-2-13 independent, IP67 approved; Design refer to UL60950-1, TUV EN60950-1, UL8750

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy