MEAN WELL IP67 5 Output LED Driver, 12V, 6 V, 480 W, 40A 1 to 10 V PWM Resistance LED Driver
- RS Stock No.:
- 816-3853
- Distrelec Article No.:
- 300-01-984
- Mfr. Part No.:
- HLG-600H-12B
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR883.82
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR883.82 |
| 5 - 9 | MYR865.28 |
| 10 - 24 | MYR839.30 |
| 25 + | MYR814.13 |
*price indicative
- RS Stock No.:
- 816-3853
- Distrelec Article No.:
- 300-01-984
- Mfr. Part No.:
- HLG-600H-12B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 12V, 6V | |
| Product Type | LED Driver | |
| Maximum Output Power | 480W | |
| Input Voltage | 305V ac, 90V ac, 127V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 1 to 10 V PWM Resistance | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Driver Current | 40A | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | ENEC, BIS, CB, CE, EAC, SELV, UL | |
| Number of Outputs | 5 | |
| Series | HLG-600H | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 480W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 12V, 6V | ||
Product Type LED Driver | ||
Maximum Output Power 480W | ||
Input Voltage 305V ac, 90V ac, 127V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 1 to 10 V PWM Resistance | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Driver Current 40A | ||
Operating Modes Constant Voltage | ||
Standards/Approvals ENEC, BIS, CB, CE, EAC, SELV, UL | ||
Number of Outputs 5 | ||
Series HLG-600H | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 480W | ||
Mean Well HLG-600H-B Series 600W IP67 Rated Dimmable LED Driver Power Supply
The Mean Well HLG-600H-B is a series of high wattage constant voltage/constant current LED Power supplies. This LED drivers feature wide input range 90 to 305 Vac and constant current output for general lighting fixtures. With up to date high performance topology design the HLG-600H-B possess up to 96% high efficiency, so they can be cooled by free air convection from -40 to +70°C. This Power supply is also dust-proof and water-proof IP67 rated, it has 5G anti vibration ability and 4kV surge immunity, making it suitable to withstand the dust and moisture of outdoor or indoor harsh environments These constant voltage/constant current LED drivers are suitable for applications such as LED street lighting, LED high-bay lighting, parking space lighting, LED search light and indoor or outdoor LED lighting.
Wide range input 90 to 305VAC
Built-in active PFC function
No load power consumption <0.5W at remote OFF
Up to 96% high efficiency
IP67 design for indoor or outdoor installations
Three in one dimming function
Meet 4kV surge immunity level (EN61000-4-5)
-40 to +70°C working temperature
Cooling by free air convection
Protections: Short circuit / Over Current / Over voltage / Over temperature
Suitable for dry, damp, wet locations
Mean Well LED Drivers / Power Supplies - IP Rated
Approvals
PFC / UL / CUL / ENEC / CB / CE
Related links
- MEAN WELL IP65 5 Output LED Driver 6 V 40A Potentiometer LED Driver
- MEAN WELL IP67 5 Output LED Driver 24 V 25A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 7.5 V 36A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 36 V 16.7A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP65 1 Output LED Driver 600 W Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 264 W, 22A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 1 Output LED Driver 156 W, 13A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 80 W, 5A 1 to 10 V PWM Resistance LED Driver
