MEAN WELL IP67 5 Output LED Driver, 15V, 75 W, 5A 1 to 10 V PWM Resistance LED Driver
- RS Stock No.:
- 738-1889
- Mfr. Part No.:
- HLG-80H-15B
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
MYR224.48
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR224.48 |
*price indicative
- RS Stock No.:
- 738-1889
- Mfr. Part No.:
- HLG-80H-15B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 15V | |
| Maximum Output Power | 75W | |
| Input Voltage | 305V ac, 90V ac, 127V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 1 to 10 V PWM Resistance | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Operating Modes | Constant Voltage | |
| Driver Current | 5A | |
| Series | HLG-80H | |
| Standards/Approvals | BIS, CB, CE, CSA, EAC, SELV, UL | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Power Dissipation | 75W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 15V | ||
Maximum Output Power 75W | ||
Input Voltage 305V ac, 90V ac, 127V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 1 to 10 V PWM Resistance | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Operating Modes Constant Voltage | ||
Driver Current 5A | ||
Series HLG-80H | ||
Standards/Approvals BIS, CB, CE, CSA, EAC, SELV, UL | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Power Dissipation 75W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
Mean Well 80W IP67 Dimmable Constant Current/Voltage LED Driver/Power Supply - HLG-80H
HLN-80G series 80W IP67 waterproof dimmable constant current, constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 ingress protection and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and moving sign applications ands can be used in dry, damp or wet locations.
Full range universal AC input
IP67 design for indoor or outdoor applications
Free air convection cooling
Built in active PFC function
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Constant current level adjustable via output cable with 1 to 10 Vdc or 10V PWM signal or resistor
Short circuit, overload, over voltage and over temperature protection
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015 class B
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3
Mean Well LED Drivers / Power Supplies - IP Rated
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217F
Derate output above 60°C operating temperature
MTBF to MIL-HDBK-217F
Derate output above 60°C operating temperature
Approvals
TUV
Standards
EN61347-1, EN61347-2-13 independent, IP67 approved; Design refer to UL60950-1, TUV EN60950-1, UL8750
Related links
- MEAN WELL IP67 1 Output LED Driver 172.5 W, 11.5A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 7.5 V 36A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 80 W, 5A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 81 W, 1.5A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 81.6 W, 3.4A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 90.3 W, 10A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 81.6 W, 1.7A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 84 V 700mA 1 to 10 V PWM Resistance LED Driver
