MEAN WELL IP67 1 Output LED Driver, 48V, 153.6 W, 3.2A 1 to 10 V PWM Resistance LED Driver
- RS Stock No.:
- 721-1929
- Distrelec Article No.:
- 169-97-692
- Mfr. Part No.:
- HLG-150H-48B
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR252.14
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR252.14 |
| 5 - 9 | MYR246.85 |
| 10 - 24 | MYR239.44 |
| 25 + | MYR232.27 |
*price indicative
- RS Stock No.:
- 721-1929
- Distrelec Article No.:
- 169-97-692
- Mfr. Part No.:
- HLG-150H-48B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Product Type | LED Driver | |
| Maximum Output Power | 153.6W | |
| Input Voltage | 264V ac, 90V ac, 127V ac, 370V ac | |
| Mount Type | Panel | |
| Sub Type | LED Driver | |
| Dimming Operation | 1 to 10 V PWM Resistance | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Driver Current | 3.2A | |
| Operating Modes | Constant Voltage | |
| Series | HLG-150H | |
| Standards/Approvals | TUV, SELV, IEC, EN, CSA, CE, CB, UL | |
| Number of Outputs | 1 | |
| Configuration | Encapsulated | |
| Power Dissipation | 153.6W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Product Type LED Driver | ||
Maximum Output Power 153.6W | ||
Input Voltage 264V ac, 90V ac, 127V ac, 370V ac | ||
Mount Type Panel | ||
Sub Type LED Driver | ||
Dimming Operation 1 to 10 V PWM Resistance | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Driver Current 3.2A | ||
Operating Modes Constant Voltage | ||
Series HLG-150H | ||
Standards/Approvals TUV, SELV, IEC, EN, CSA, CE, CB, UL | ||
Number of Outputs 1 | ||
Configuration Encapsulated | ||
Power Dissipation 153.6W | ||
Primary Type AC-DC | ||
RS - 150W Waterproof (IP67) PFC Dimmable SMPSU
External, switch mode, encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Suitable for dry, damp or wet locations indoor or outdoor
Suitable for LED lighting and moving sign applications
Compliance to worldwide safety regulations for lighting
Constant current level adjustable through output cable with 1-10Vdc or 10V PWM signal or resistor
Over current protection level can be set via the output cable
Short circuit, over load, over voltage and over temperature protection
300mm un-terminated, 3-core 18AWG input lead
300mm un-terminated, 2-core 14AWG output lead
300mm un-terminated, 2-core 18AWG dimming lead
EMC compliance to EN 55022 Class B
Power factor correction to EN 61000-3-2
Note
Power derates above 60°C.
MTBF to MIL-HDBK-217F.
MTBF to MIL-HDBK-217F.
Approvals
TUV, UL recognised for Canada & US
Standards
UL8750, EN61347-1, EN61347-2-13, UL60950-1, TUV EN60950-1
Related links
- MEAN WELL IP67 5 Output LED Driver 321.6 W, 6.7A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 81.6 W, 1.7A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 1 Output LED Driver 151.2 W, 4.2A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 90.3 W, 10A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 1 Output LED Driver 151.2 W, 6.3A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 1 Output LED Driver 150 W, 5A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 96 W, 2A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 48V 12.5A Resistance, 10V PWM
