Recom IP65 1 Output LED Driver, 3V dc, 6 V dc, 4.2 W, 700mA LED Driver
- RS Stock No.:
- 131-4711
- Distrelec Article No.:
- 301-13-046
- Mfr. Part No.:
- RACD04-700
- Manufacturer:
- Recom
Add 2 more to save MYR1.62
View bulk pricing optionsSubtotal (1 unit)*
MYR38.24
FREE delivery for orders over RM 150.00
- 126 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 21 January 2027
Units | Per Unit | Saving |
|---|---|---|
| 1 - 1 | MYR38.24 | - |
| 2 - 4 | MYR37.43 | MYR1.62 |
| 5 - 9 | MYR36.30 | MYR9.70 |
| 10 - 24 | MYR35.42 | MYR28.20 |
| 25 + | MYR34.64 | MYR90.00 |
*price indicative
- RS Stock No.:
- 131-4711
- Distrelec Article No.:
- 301-13-046
- Mfr. Part No.:
- RACD04-700
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 3V dc, 6V dc | |
| Product Type | LED Driver | |
| Maximum Output Power | 4.2W | |
| Input Voltage | 264V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC | |
| Terminal Type | Wire | |
| IP Rating | IP65 | |
| Operating Modes | Constant Current | |
| Driver Current | 700mA | |
| LED Voltage | 264V, 90V | |
| Standards/Approvals | CB, CE, CSA, EN 55015, EN 61000-3-2 Class C, EN 61000-3-3, EN 61000-4-11 Criteria B, EN 61000-4-11 Criteria C, EN 61000-4-2 Criteria B, EN 61000-4-3 Criteria A, EN 61000-4-4 Criteria B, EN 61000-4-5 Criteria C, EN 61000-4-6 Criteria A, EN 61347-1, EN 61347-2-13, EN 61493, EN 61547, ENEC, ERP Compliant, IEC 61347-1, IEC 61347-2-13, IEC/EN 62384, UL 8750 | |
| Number of Outputs | 1 | |
| Series | RACD04 | |
| Configuration | Enclosed | |
| Power Dissipation | 4.2W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 3V dc, 6V dc | ||
Product Type LED Driver | ||
Maximum Output Power 4.2W | ||
Input Voltage 264V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC | ||
Terminal Type Wire | ||
IP Rating IP65 | ||
Operating Modes Constant Current | ||
Driver Current 700mA | ||
LED Voltage 264V, 90V | ||
Standards/Approvals CB, CE, CSA, EN 55015, EN 61000-3-2 Class C, EN 61000-3-3, EN 61000-4-11 Criteria B, EN 61000-4-11 Criteria C, EN 61000-4-2 Criteria B, EN 61000-4-3 Criteria A, EN 61000-4-4 Criteria B, EN 61000-4-5 Criteria C, EN 61000-4-6 Criteria A, EN 61347-1, EN 61347-2-13, EN 61493, EN 61547, ENEC, ERP Compliant, IEC 61347-1, IEC 61347-2-13, IEC/EN 62384, UL 8750 | ||
Number of Outputs 1 | ||
Series RACD04 | ||
Configuration Enclosed | ||
Power Dissipation 4.2W | ||
Primary Type AC-DC | ||
RECOM LED Driver, 90 to 264V AC Input Voltage, 100mA Input Current - RACD04 Series - RACD04-700
Features & Benefits
Applications
Is this driver protected against high temperatures?
Related links
- Recom IP66 1 Output LED Driver 6 V dc 700mA LED Driver
- Recom IP65 1 Output LED Driver 3 V dc 350mA LED Driver
- Recom IP65 1 Output LED Driver 8 V dc 500mA LED Driver
- Recom IP20 1 Output LED Driver 3 V dc 700mA LED Driver
- Recom IP20 1 Output LED Driver 7 V 700mA LED Driver
- Recom IP20 1 Output LED Driver 26 V 700mA LED Driver
- Recom IP20 1 Output LED Driver 36 V 700mA LED Driver
- Recom IP20 1 Output LED Driver 9 V 700mA LED Driver
