Sylvania ToLEDo Vintage T32 DIMMABLE E27 LED Bulbs 7 W(45 W), 2000K, Candlelight
- RS Stock No.:
- 288-9709
- Mfr. Part No.:
- 30156
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR103.26
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR103.26 |
*price indicative
- RS Stock No.:
- 288-9709
- Mfr. Part No.:
- 30156
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Power | 7W | |
| Incandescent Equivalent Wattage | 45W | |
| Series | ToLEDo Vintage T32 DIMMABLE | |
| Dimmable | Yes | |
| Colour | Candlelight | |
| Colour Temperature | 2000K | |
| Luminous Flux | 380lm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Power 7W | ||
Incandescent Equivalent Wattage 45W | ||
Series ToLEDo Vintage T32 DIMMABLE | ||
Dimmable Yes | ||
Colour Candlelight | ||
Colour Temperature 2000K | ||
Luminous Flux 380lm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sylvania DIMMABLE LED lamp offers an enchanting blend of timeless charm and cutting-edge technology. With a higher lumen output of 550lm and an average rated life of 15,000 hours, this lamp is perfect for creating a cosy ambience and decorative lighting in various settings. It can replace up to 45W incandescent lamps with ease and is dimmable with approved dimmers. Environmentally friendly with no mercury and lower CO2 emissions, backed by a 3-year warranty for peace of mind.
High lumen output of 550lm for superior brightness
Average rated life of 15,000 hours, lasting 7.5 times longer than incandescent lamps
Replace up to 45W incandescent lamps with ease
Dimmable with approved dimmers for adjustable lighting
Environmentally friendly with no mercury and lower CO2 emissions
Backed by a 3-year warranty for peace of mind
Related links
- Sylvania ToLEDo Vintage GLS DIMMABLE E27 LED Bulbs 7 W(45 W) Candlelight, Round shape
- Sylvania ToLEDo Vintage E27 LED Bulbs 7 W(50 W) Candlelight
- Sylvania ToLEDo Vintage E27 LED Bulbs 7 W(50 W) Candlelight, Round shape
- Sylvania ToLEDo Vintage E14 LED Bulbs 3.5 W(25 W) Candlelight, Candle shape
- Sylvania E27 LED Bulbs 7 W(50 W) Candlelight, Round shape
- Sylvania ToLEDo Retro GLS Dimmable E27 LED Bulbs 7 W(60 W) White
- Sylvania ToLEDo Retro GLS E27 LED Bulbs 7 W(60 W) White
- Sylvania E14 LED Bulbs 3.5 W(25 W) Candlelight, Pear shape
