Sylvania E27 LED Bulbs 7 W(50 W), 2000K, Candlelight, Round shape

Subtotal (1 unit)*

MYR150.19

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR150.19

*price indicative

RS Stock No.:
288-9707
Mfr. Part No.:
30154
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Base/Socket

E27

Product Type

LED Bulbs

Power

7W

Incandescent Equivalent Wattage

50W

Dimmable

Yes

Lamp Shape

Round

Colour Temperature

2000K

Colour

Candlelight

Luminous Flux

380lm

Standards/Approvals

No

COO (Country of Origin):
CN
The Sylvania DIMMABLE LED lamp combines timeless charm with cutting-edge technology, boasting a superior design and high lumen output. Perfect for general illumination and creating cosy ambiance, this lamp is ideal for various settings such as living rooms, dining areas, kitchens, hotels, restaurants, bars, and heritage spaces.

Experience enchanting Flexible Filament LED lamps

Higher lumen output - 640lm

Lasts 7.5 times longer than incandescent vintage lamps

Replace up to 50W incandescent lamps easily

Dimmable lighting with approved dimmers

Environmentally friendly - no mercury and lower CO2 emissions

Backed by a 3-year warranty for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy