Sylvania E14 LED Bulbs 3.5 W(25 W), 2000K, Candlelight, Pear shape

Subtotal (1 unit)*

MYR75.10

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR75.10

*price indicative

RS Stock No.:
288-9703
Mfr. Part No.:
30151
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Base/Socket

E14

Product Type

LED Bulbs

Power

3.5W

Incandescent Equivalent Wattage

25W

Dimmable

Yes

Lamp Shape

Pear

Colour Temperature

2000K

Colour

Candlelight

Luminous Flux

380lm

Standards/Approvals

No

COO (Country of Origin):
CN
The Sylvania Vintage Ball LED lamp combines timeless charm with cutting-edge technology, offering higher lumen output for general illumination and creating a cosy ambience. Perfect for residential, hospitality, and consumer applications, this dimmable lamp lasts 7.5 times longer than incandescent bulbs and is environmentally friendly with no mercury emissions. Backed by a 3-year warranty, it is a stylish and efficient lighting solution.

Flexible Filament LED technology for enchanting lighting experience

Superior design with higher lumen output for increased brightness

Dimmable with approved dimmers for enhanced lighting control

Energy efficient, replacing up to 25W incandescent lamps

No mercury content and lower CO2 emissions for eco-friendly use

Long lifespan of 15,000 hours for lasting performance

Wide beam angle of 330° for expansive illumination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy